E-Switch Pushbutton Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,964 In Stock | 1 : £0.62000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - | |||
12,584 In Stock | 1 : £0.62000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - | |||
10,030 In Stock | 1 : £0.77000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - | |||
10,318 In Stock | 1 : £1.16000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 7.20mm Dia | -20°C ~ 65°C | |||
8,259 In Stock | 1 : £1.31000 Bulk | Bulk | Active | Panel Mount, Right Angle, Rear | Standard | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
3,604 In Stock | 1 : £1.31000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 1A (AC) | 125 V | - | Square, Button | No Marking | Black | - | - | Solder Lug | - | - | Rectangular - 12.60mm x 11.30mm | -20°C ~ 65°C | |||
2,197 In Stock | 1 : £1.40000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 7.20mm Dia | -20°C ~ 65°C | |||
5,627 In Stock | 1 : £1.72000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 3A (AC) | 120 V | - | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 12.70mm Dia | -20°C ~ 65°C | |||
9,713 In Stock | 1 : £1.73000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 3A (AC) | 120 V | - | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 12.70mm Dia | -20°C ~ 65°C | |||
3,953 In Stock | 1 : £1.78000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Square, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 12.20mm Dia | -20°C ~ 65°C | |||
5,287 In Stock | 1 : £1.80000 Bulk | Bulk | Active | Through Hole | Standard | SPST-NO | Off-Mom | 30mA (DC) | - | 28 V | Square, Button | No Marking | Black | - | - | PC Pin | - | - | - | -40°C ~ 95°C | |||
8,173 In Stock | 1 : £1.82000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 16A (AC) | 125 V | - | Round, Button | No Marking | Red | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Circular - 25.00mm Dia | -20°C ~ 105°C | |||
3,119 In Stock | 1 : £1.98000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST-NO | Off-Mom | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
6,103 In Stock | 1 : £1.98000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST | Off-On | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
12,161 In Stock | 1 : £2.48000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
1,124 In Stock | 1 : £2.94000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 3A (AC/DC) | 120 V | 28 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | Circular - 4.95mm Dia | -30°C ~ 85°C | |||
5,069 In Stock | 1 : £2.97000 Bulk | Bulk | Active | Through Hole | Standard | SPST-NO | Off-Mom | 1A (AC) | 120 V | - | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -40°C ~ 85°C | |||
1,363 In Stock | 1 : £3.29000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -40°C ~ 85°C | |||
559 In Stock | 1 : £3.29000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -40°C ~ 85°C | |||
7,211 In Stock | 1 : £3.40000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
1,501 In Stock | 1 : £3.83000 Bulk | Bulk | Active | Through Hole | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -40°C ~ 85°C | |||
9,146 In Stock | 1 : £3.91000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
556 In Stock | 1 : £4.01000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button | No Marking | Red | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
2,174 In Stock 1,200 Factory | 1 : £4.09000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 36 V | Round, Button, Domed | No Marking | Black | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -20°C ~ 70°C | |||
590 In Stock | 1 : £4.16000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button | No Marking | Blue | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C |