CW Industries Pushbutton Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,399 In Stock | 1 : £1.33000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
7,123 In Stock | 1 : £1.40000 Bulk | Bulk | Active | Through Hole | Standard | SPST | Off-On | 1A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | - | |||
505 In Stock | 1 : £3.01000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 500mA (AC) | 125 V | - | Round, Plunger | No Marking | Red | - | - | PC Pin | - | - | Circular - 5.20mm Dia | - | |||
8,244 In Stock | 1 : £3.85000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
2,037 In Stock | 1 : £4.29000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST-NO | Off-Mom | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
435 In Stock | 1 : £6.50000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button | No Marking | Red | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 12.00mm Dia | -25°C ~ 85°C | |||
1,139 In Stock | 1 : £7.03000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST | Off-On | 10A (DC) | - | 14 V | Round, Button | No Marking | Red | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -25°C ~ 85°C | |||
2,617 In Stock | 1 : £7.30000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 12.00mm Dia | -25°C ~ 85°C | |||
2,439 In Stock | 1 : £8.17000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 10A (DC) | - | 14 V | Round, Button | No Marking | Blue | LED, Blue | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -25°C ~ 85°C | |||
3,442 In Stock | 1 : £1.33000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-On | 300mA (DC) | - | 30 V | Rectangular, Plunger | No Marking | - | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
2,868 In Stock | 1 : £1.40000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-On | 1A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | - | |||
2,660 In Stock | 1 : £1.40000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST | Off-On | 1A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | - | |||
6,681 In Stock | 1 : £2.53000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 7.20mm Dia | - | |||
880 In Stock | 1 : £2.53000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 7.20mm Dia | - | |||
309 In Stock | 1 : £2.87000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Square, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 12.20mm Dia | - | |||
216 In Stock | 1 : £3.21000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST | Off-On | 3A (AC) | 125 V | - | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 12.20mm Dia | - | |||
1,189 In Stock | 1 : £3.38000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 6A (AC) | 125 V | - | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 16.00mm Dia | -20°C ~ 85°C | |||
921 In Stock | 1 : £3.38000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 6A (AC) | 125 V | - | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 16.00mm Dia | -20°C ~ 85°C | |||
4,533 In Stock | 1 : £3.87000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST | Off-On | 10A (AC), 20A (DC) | 125 V | 14 V | Round, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
609 In Stock | 1 : £4.04000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST | On-Off | 10A (AC), 20A (DC) | 125 V | 14 V | Round, Button | No Marking | Green | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
1,094 In Stock | 1 : £4.22000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Blue | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
963 In Stock | 1 : £4.22000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Green | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
635 In Stock | 1 : £4.28000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 10A (AC), 20A (DC) | 125 V | 14 V | Round, Button | No Marking | Red | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
801 In Stock | 1 : £5.02000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST | Off-On | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Red | LED, Red | 12 VDC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
335 In Stock | 1 : £5.11000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | SPST-NO | Off-Mom | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Red | LED, Red | 12 VDC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C |