Pushbutton Switches

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
KM1202A08QE
KM1202A08QE
SWITCH PUSH SPDT 0.25A 125V
C&K
240
In Stock
1 : £4.31000
Tray
Tray
Active
Through Hole, Right Angle
Standard
SPDT
On-Mom
250mA (AC/DC)
125 V
125 V
Plunger for Cap
No Marking
White
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
KM1101RR05BE
KM1101RR05BE
SWITCH PUSH SPST-NO 0.4VA 20V
C&K
408
In Stock
1 : £3.82000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
0.4VA (AC/DC)
20 V
20 V
Plunger for Cap
No Marking
White
-
-
Quick Connect - 0.110" (2.8mm)
-
Epoxy Sealed Terminals
Circular - 6.35mm Dia
-30°C ~ 85°C
KM1101RR05B
KM1101RR05B
SWITCH PUSH SPST-NO 0.4VA 20V
C&K
2,433
In Stock
1 : £4.80000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
0.4VA (AC/DC)
20 V
20 V
Plunger for Cap
No Marking
White
-
-
Quick Connect - 0.110" (2.8mm)
-
-
Circular - 6.35mm Dia
-30°C ~ 85°C
KM1101RR05Q
KM1101RR05Q
SWITCH PUSH SPST-NO 0.25A 125V
C&K
67
In Stock
1 : £3.42000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
250mA (AC/DC)
125 V
125 V
Plunger for Cap
No Marking
White
-
-
Quick Connect - 0.110" (2.8mm)
-
-
Circular - 6.35mm Dia
-30°C ~ 85°C
KM1101RR02B
KM1101RR02B
SWITCH PUSH SPST-NO 0.4VA 20V
C&K
56
In Stock
1 : £3.24000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
0.4VA (AC/DC)
20 V
20 V
Plunger for Cap
No Marking
White
-
-
PC Pin
-
-
Circular - 6.35mm Dia
-30°C ~ 85°C
KM1101RR02QE
KM1101RR02QE
SWITCH PUSH SPST-NO 0.25A 125V
C&K
0
In Stock
Check Lead Time
1,000 : £2.29915
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
250mA (AC/DC)
125 V
125 V
Plunger for Cap
No Marking
White
-
-
PC Pin
-
Epoxy Sealed Terminals
Circular - 6.35mm Dia
-30°C ~ 85°C
KM3301RR05Q
KM3301RR05Q
SWITCH PUSH SPST-NC 1A 125V
C&K
0
In Stock
1 : £3.07000
Bulk
Bulk
Obsolete
Panel Mount, Rear
Standard
SPST-NC
On-Mom
1A (AC/DC)
125 V
28 V
Plunger for Cap
No Marking
White
-
-
Quick Connect - 0.110" (2.8mm)
-
-
Circular - 6.35mm Dia
-30°C ~ 85°C
KM1101RR02Q
KM1101RR02Q
SWITCH PUSH SPST-NO 0.25A 125V
C&K
12
In Stock
1 : £3.51000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
250mA (AC/DC)
125 V
125 V
Plunger for Cap
No Marking
White
-
-
PC Pin
-
-
Circular - 6.35mm Dia
-30°C ~ 85°C
KM1202A08BE
KM1202A08BE
SWITCH PUSH SPDT 0.4VA 20V
C&K
0
In Stock
Check Lead Time
160 : £4.24156
Tray
Tray
Active
Through Hole, Right Angle
Standard
SPDT
On-Mom
0.4VA (AC/DC)
20 V
20 V
Plunger for Cap
No Marking
White
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
KM3301RR05BE
KM3301RR05BE
SWITCH PUSH SPST-NC 0.4VA 20V
C&K
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount, Rear
Standard
SPST-NC
On-Mom
0.4VA (AC/DC)
20 V
20 V
Plunger for Cap
No Marking
White
-
-
Quick Connect - 0.110" (2.8mm)
-
Epoxy Sealed Terminals
Circular - 6.35mm Dia
-30°C ~ 85°C
KM3301RR05BE
KM3301RR05QE
SWITCH PUSH SPST-NC 1A 125V
C&K
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount, Rear
Standard
SPST-NC
On-Mom
1A (AC/DC)
125 V
28 V
Plunger for Cap
No Marking
White
-
-
Quick Connect - 0.110" (2.8mm)
-
Epoxy Sealed Terminals
Circular - 6.35mm Dia
-30°C ~ 85°C
Showing
of 11

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.