Pushbutton Switches

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PVA6 Series Clear Actuator
SWITCH PUSHBUTTON SPST 2A 36V
E-Switch
1,408
In Stock
1 : £11.12000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (DC)
36 V
Round, Button, Domed
No Marking
Clear
LED, Green
2.8 ~ 3.7 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Fixed LED Ring
Circular - 16.00mm Dia
-20°C ~ 70°C
PVA6 Series Black Actuator
SWITCH PUSHBUTTON SPST 2A 36V
E-Switch
534
In Stock
1 : £11.12000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (DC)
36 V
Round, Button, Domed
No Marking
Black
LED, Green
2.8 ~ 3.7 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Fixed LED Ring
Circular - 16.00mm Dia
-20°C ~ 70°C
PVA6 Series Clear Actuator
SWITCH PUSHBUTTON SPST 2A 36V
E-Switch
836
In Stock
1 : £11.76000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (DC)
36 V
Round, Button, Domed
No Marking
Clear
LED, Blue
2.8 ~ 3.7 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Fixed LED Ring
Circular - 16.00mm Dia
-20°C ~ 70°C
PVA6 Series Black Actuator
SWITCH PUSHBUTTON SPST 2A 36V
E-Switch
767
In Stock
1 : £11.76000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (DC)
36 V
Round, Button, Domed
No Marking
Black
LED, Blue
2.8 ~ 3.7 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Fixed LED Ring
Circular - 16.00mm Dia
-20°C ~ 70°C
PVA6LRPW1241
SWITCH PB SPST 2A 36V
E-Switch
398
In Stock
1 : £13.03000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (DC)
36 V
Round, Button, Domed
Power Symbol
Clear
LED, Blue
2.8 ~ 3.7 VDC
Wire Leads
IP67 - Dust Tight, Waterproof
-
Circular - 16.00mm Dia
-20°C ~ 70°C
PVA6LRPW1141
SWITCH PB SPST 2A 36V
E-Switch
284
In Stock
1 : £15.00000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (DC)
36 V
Round, Button, Domed
Power Symbol
Black
LED, Blue
2.8 ~ 3.7 VDC
Wire Leads
IP67 - Dust Tight, Waterproof
-
Circular - 16.00mm Dia
-20°C ~ 70°C
PVA6 Series Clear Actuator
SWITCH PUSHBUTTON SPST 2A 36V
E-Switch
201
In Stock
1 : £11.12000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (DC)
36 V
Round, Button, Domed
No Marking
Clear
LED, Red
1.7 ~ 2.5 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Fixed LED Ring
Circular - 16.00mm Dia
-20°C ~ 70°C
PVA6 Series Black Actuator
SWITCH PUSHBUTTON SPST 2A 36V
E-Switch
9
In Stock
1 : £12.16000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (DC)
36 V
Round, Button, Domed
No Marking
Black
LED, Green/Red
1.7 ~ 2.5 VDC / 2.8 ~ 3.7 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Fixed LED Ring
Circular - 16.00mm Dia
-20°C ~ 70°C
PVA6 Series Black Actuator
SWITCH PUSHBUTTON SPST 2A 36V
E-Switch
75
In Stock
1 : £11.12000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (DC)
36 V
Round, Button, Domed
No Marking
Black
LED, Red
1.7 ~ 2.5 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Fixed LED Ring
Circular - 16.00mm Dia
-20°C ~ 70°C
PVA6 Series Clear Actuator
SWITCH PUSHBUTTON SPST 2A 36V
E-Switch
0
In Stock
Check Lead Time
1 : £12.16000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (DC)
36 V
Round, Button, Domed
No Marking
Clear
LED, Green/Red
1.7 ~ 2.5 VDC / 2.8 ~ 3.7 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Fixed LED Ring
Circular - 16.00mm Dia
-20°C ~ 70°C
Showing
of 10

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.