Pushbutton Switches

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
8632ZQD2, 8633ZQE2
SWITCH PUSH SPST-NO 0.5A 120V
C&K
1,233
In Stock
1 : £8.35000
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
500mA (AC/DC)
120 V
28 V
Plunger for Cap
No Marking
Black
-
-
Solder Lug
-
-
Circular - 4.37mm Dia
-30°C ~ 65°C
8632ZBD2
SWITCH PUSH SPST-NO 0.4VA 20V
C&K
578
In Stock
1 : £8.37000
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
0.4VA (AC/DC)
20 V
20 V
Plunger for Cap
No Marking
Black
-
-
Solder Lug
-
-
Circular - 4.37mm Dia
-30°C ~ 65°C
8631ZBD2
SWITCH PUSH SPST-NO 0.4VA 20V
C&K
262
In Stock
1 : £8.37000
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
0.4VA (AC/DC)
20 V
20 V
Plunger for Cap
No Marking
Black
-
-
Solder Lug
-
-
Circular - 4.37mm Dia
-30°C ~ 65°C
8632ZQD2, 8633ZQE2
SWITCH PUSH SPST-NC 0.25A 120V
C&K
11,418
In Stock
1 : £8.97000
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NC
On-Mom
250mA (AC/DC)
120 V
28 V
Plunger for Cap
No Marking
Black
-
-
Solder Lug
-
Epoxy Sealed Terminals
Circular - 4.37mm Dia
-30°C ~ 65°C
8632CQD2
SWITCH PUSH SPST-NO 0.5A 120V
C&K
470
In Stock
1 : £9.53000
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
500mA (AC/DC)
120 V
28 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
-
Circular - 4.37mm Dia
-30°C ~ 65°C
8631CQD2
SWITCH PUSH SPST-NO 0.5A 120V
C&K
200
In Stock
1 : £9.53000
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
500mA (AC/DC)
120 V
28 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
-
Circular - 4.37mm Dia
-30°C ~ 65°C
8631ZQD2
SWITCH PUSH SPST-NO 0.5A 120V
C&K
48
In Stock
1 : £8.73000
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
500mA (AC/DC)
120 V
28 V
Plunger for Cap
No Marking
Black
-
-
Solder Lug
-
-
Circular - 4.37mm Dia
-30°C ~ 65°C
8631CBD2, 8631CGD2
SWITCH PUSH SPST-NO 0.4VA 20V
C&K
197
In Stock
1 : £6.97000
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
0.4VA (AC/DC)
20 V
20 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
-
Circular - 4.37mm Dia
-30°C ~ 65°C
8632ZGD2
SWITCH PUSH SPST-NO 0.5A 120V
C&K
0
In Stock
Check Lead Time
1 : £8.97000
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
500mA (AC/DC)
120 V
28 V
Plunger for Cap
No Marking
Black
-
-
Solder Lug
-
-
Circular - 4.37mm Dia
-30°C ~ 65°C
8632CBD2
SWITCH PUSH SPST-NO 0.4VA 20V
C&K
0
In Stock
Check Lead Time
200 : £4.96405
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
0.4VA (AC/DC)
20 V
20 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
-
Circular - 4.37mm Dia
-30°C ~ 65°C
8631CBD2, 8631CGD2
SWITCH PUSH SPST-NO 0.5A 120V
C&K
0
In Stock
Check Lead Time
200 : £6.61025
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
500mA (AC/DC)
120 V
28 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
-
Circular - 4.37mm Dia
-30°C ~ 65°C
Showing
of 11

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.