Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : £42.60000 Box | Box | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Off, Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Round, Button, Flush | Green | - | - | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
4 In Stock | 1 : £125.28000 Box | Box | Active | Panel Mount, Front | Standard | 3PST-2NO/1NC | On-Off, Off-On | 3A (AC), 220mA (DC) | 120 V | 125 V | Rectangular, Button, Flush | Red | - | - | Screw Terminal | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 22.00mm Dia | -25°C ~ 70°C | |||
4 In Stock | 1 : £51.67000 Box | Box | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Off, Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Rectangular, Button, Flush | Green, Red | - | - | Screw Terminal | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
1 In Stock | 1 : £42.60000 Box | Box | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Off, Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Round, Button, Flush | Black | - | - | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
1 In Stock | 1 : £92.76000 Box | Box | Active | Panel Mount, Front | Standard, Illuminated | DPST-NO/NC | On-Off, Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Rectangular, Button, Flush | Green | LED, Green | 230 ~ 240 VAC | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
1 In Stock | 1 : £92.76000 Box | Box | Active | Panel Mount, Front | Standard, Illuminated | DPST-NO/NC | On-Off, Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Rectangular, Button, Flush | Green, Red | LED, White | 110 ~ 220 VAC | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
1 In Stock | 1 : £92.76000 Box | Box | Active | Panel Mount, Front | Standard, Illuminated | DPST-NO/NC | On-Off, Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Rectangular, Button, Flush | Green, Red | LED, White | 24 VDC | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
4 In Stock | 1 : £35.73000 Box | Box | Active | Panel Mount, Front | Standard | SPST-NC | Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Round, Button, Flush | Red | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
4 In Stock | 1 : £35.73000 Box | Box | Active | Panel Mount, Front | Standard | SPST-NO | On-Off | 6A (AC), 550mA (DC) | 120 V | 125 V | Round, Button, Flush | Green | - | - | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
1 In Stock | 1 : £42.60000 Box | Box | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Off, Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Round, Button, Flush | Red | - | - | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : £28.40000 Box | Box | Active | Panel Mount, Front | Standard | - | - | - | - | - | Round, Button, Flush | Red | - | - | - | IP66 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : £58.89000 Box | Box | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Off, Off-On | 10A (AC) | 600 V | - | Rectangular, Button, Flush | Green, Red | - | - | Screw Terminal | IP67/IP69/IP69K - Dust Tight, Waterproof | - | Circular - 22.00mm Dia | -25°C ~ 70°C |