Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : £32.95000 Box | Box | Active | Panel Mount, Front | Standard | SPST-NO | On-Off | 6A (AC), 550mA (DC) | 120 V | 125 V | Round, Button, Flush | Green | - | - | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
4 In Stock | 1 : £34.03000 Box | Box | Active | Panel Mount, Front | Standard | SPST-NO | On-Off | 6A (AC), 550mA (DC) | 120 V | 125 V | Round, Button, Flush | Green | - | - | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 70°C |