Pushbutton Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
D6 C 90; D6C90 Fx LFS
SWITCH PUSH SPST-NO 0.1A 32V
C&K
32,255
In Stock
1 : £1.18000
Tray
Tray
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
100mA (DC)
-
32 V
Square, Button
No Marking
Black
-
-
PC Pin
-
Tactile Feedback
-
-20°C ~ 85°C
KS11R22CQD, KS11R22CQE
SWITCH PUSH SPST-NO 0.025A 50V
C&K
18,520
In Stock
1 : £2.08000
Bulk
Bulk
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
25mA (AC/DC)
50 V
50 V
Square, Button
No Marking
Black
-
-
PC Pin
-
Tactile Feedback
-
-30°C ~ 65°C
KS11R23CQD
SWITCH PUSH SPST-NO 0.025A 50V
C&K
7
In Stock
1 : £2.08000
Bulk
Bulk
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
25mA (AC/DC)
50 V
50 V
Square, Button
No Marking
Red
-
-
PC Pin
-
Tactile Feedback
-
-30°C ~ 65°C
Showing
of 3

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.