Pushbutton Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
564 In Stock | 1 : £4.04000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 5 V | Round, Plunger | No Marking | Black | - | - | Solder Lug | - | - | Circular - 6.75mm Dia | -40°C ~ 85°C | |||
484 In Stock | 1 : £7.56000 Tray | Tray | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 1A (AC/DC) | 120 V | 28 V | Round, Plunger | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.35mm Dia | -30°C ~ 65°C |