Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
517 In Stock | 1 : £12.77000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 500mA (AC), 200mA (DC) | 48 V | 48 V | Round, Button | No Marking | Green | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Tactile Feedback | Circular - 13.60mm Dia | -40°C ~ 125°C | |||
6,039 In Stock | 1 : £14.47000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 500mA (AC), 200mA (DC) | 48 V | 48 V | Round, Button | No Marking | Red | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Tactile Feedback | Circular - 13.60mm Dia | -40°C ~ 125°C |