Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : £12.79000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 2A (DC) | 24 V | Round, Button | No Marking | Green | - | - | Wire Leads | IP67 - Dust Tight, Waterproof | Tactile Feedback | Circular - 16.20mm Dia | -20°C ~ 65°C | |||
698 In Stock | 1 : £12.96000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 2A (DC) | 24 V | Round, Button | No Marking | Black | - | - | Wire Leads | IP67 - Dust Tight, Waterproof | Tactile Feedback | Circular - 16.20mm Dia | -20°C ~ 65°C | |||
530 In Stock | 1 : £14.52000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 2A (DC) | 24 V | Round, Button | No Marking | Red | - | - | Wire Leads | IP67 - Dust Tight, Waterproof | Tactile Feedback | Circular - 16.20mm Dia | -20°C ~ 65°C |