Pulse Transformers

Results: 58
Stocking Options
Environmental Options
Media
Exclude
58Results
Applied FiltersRemove All

Showing
of 58
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
Grade
Qualification
SM453229
XFRMR LAN 10/100/1000 1:1 350UH
Bourns Inc.
20,602
In Stock
1 : £0.41000
Cut Tape (CT)
2,000 : £0.29485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1:1
Surface Mount
-
0.114" (2.90mm)
-40°C ~ 85°C
-
-
SM453229A-381N7Y_image
LAN XFMR,10/100/1000 BASE-T,IEEE
Bourns Inc.
5,825
In Stock
1 : £0.43000
Cut Tape (CT)
2,000 : £0.30912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1:1
Surface Mount
0.185" L x 0.127" W (4.70mm x 3.22mm)
0.114" (2.90mm)
-40°C ~ 105°C
Automotive
AEC-Q200
SM41126EL
CHIP LAN XFMR MODULE,10/100 TX,W
Bourns Inc.
366
In Stock
1 : £1.07000
Cut Tape (CT)
800 : £0.80089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
-
Surface Mount
0.500" L x 0.341" W (12.70mm x 8.66mm)
0.157" (3.99mm)
-40°C ~ 85°C
-
-
SM13072APEL
10/100 BASE TX LAN POE +85 C, IE
Bourns Inc.
10,257
In Stock
1 : £1.28000
Cut Tape (CT)
600 : £0.96578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T, Power over Ethernet (PoE)
350µH
-
1:1
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 85°C
Automotive
AEC-Q200
SM91502ALA-E
BMS TRANSFORMER/CMC, 6PIN, SGL,
Bourns Inc.
7,185
In Stock
1 : £1.62000
Cut Tape (CT)
800 : £1.20394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
150µH
-
1:1
Surface Mount
0.300" L x 0.265" W (7.62mm x 6.73mm)
0.225" (5.72mm)
-40°C ~ 125°C
-
-
SM42P01EL
LAN TRANSFORMER
Bourns Inc.
1,610
In Stock
1 : £1.79000
Cut Tape (CT)
800 : £1.33169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 2.5/5G Base-T, Power over Ethernet (PoE)
230µH
-
-
Surface Mount
0.650" L x 0.406" W (16.50mm x 10.30mm)
0.161" (4.10mm)
-40°C ~ 85°C
-
-
SM91514AL-E
BMS TRANSFORMER/CMC,6PIN,SGL,4.3
Bourns Inc.
3,637
In Stock
1 : £1.89000
Cut Tape (CT)
800 : £1.40079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
300µH
-
1:1
Surface Mount
0.300" L x 0.265" W (7.62mm x 6.73mm)
0.225" (5.72mm)
-40°C ~ 125°C
Automotive
AEC-Q200
SM51589PEL
PULSE XFMR 1CT:1CT 350UH
Bourns Inc.
5,545
In Stock
1 : £1.98000
Cut Tape (CT)
350 : £1.52591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1CT:1CT
Surface Mount
0.691" L x 0.480" W (17.55mm x 12.20mm)
0.236" (6.00mm)
-40°C ~ 85°C
-
-
Automotive, AEC-Q200 SM Series
BMS XFORMER 1-CH 1000V AECQ +125
Bourns Inc.
3,143
In Stock
1 : £2.57000
Cut Tape (CT)
800 : £1.90836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
150µH
-
1CT:1CT
Surface Mount
0.300" L x 0.265" W (7.62mm x 6.73mm)
0.225" (5.72mm)
-40°C ~ 125°C
Automotive
AEC-Q200
SM91072AL-E
XFMR LAN 10/100 BASE-T 1:1 350UH
Bourns Inc.
9,585
In Stock
1 : £2.67000
Cut Tape (CT)
600 : £2.01225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1:1
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 125°C
Automotive
AEC-Q200
SM91071AL-E
XFRMR PULSE 10 BASE-T
Bourns Inc.
5,085
In Stock
1 : £2.80000
Cut Tape (CT)
600 : £2.10162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1:1
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 125°C
-
-
SM91074ALE
10/100 BASE T XFORMER AECQ +125
Bourns Inc.
1,398
In Stock
1 : £3.32000
Cut Tape (CT)
600 : £2.48792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
Automotive
AEC-Q200
SM91519L-E
BMS TRANSFORMER/CMC,6PIN,SGL,6.4
Bourns Inc.
617
In Stock
1 : £4.33000
Cut Tape (CT)
300 : £3.34697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
SM453230-xxxN7YP_image
LAN XFMR,1/2.5/5GBE,POE+,IEEE
Bourns Inc.
2,066
In Stock
1 : £0.43000
Cut Tape (CT)
2,000 : £0.30912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 1/2.5/5G Base-T
230µH
-
1:1
Surface Mount
0.185" L x 0.130" W (4.70mm x 3.30mm)
0.114" (2.90mm)
-40°C ~ 85°C
-
-
SM42002EL
LAN TRANSFORMER
Bourns Inc.
379
In Stock
1 : £1.76000
Cut Tape (CT)
400 : £1.35048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 2.5G Base-T
230µH
-
-
Surface Mount
0.690" L x 0.575" W (17.53mm x 14.60mm)
0.177" (4.50mm)
0°C ~ 85°C
-
-
SM91508AL
XFRMR PULSE 1:1 300UH SMD
Bourns Inc.
427
In Stock
1 : £2.35000
Cut Tape (CT)
4,000 : £1.61666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
300µH
-
1:1
Surface Mount
0.330" L x 0.303" W (8.38mm x 7.69mm)
0.167" (4.25mm)
-40°C ~ 150°C
Automotive
AEC-Q200
Automotive, AEC-Q200, SM Series
BMS XFORMER 2-CH 1600V AECQ +125
Bourns Inc.
3,404
In Stock
1 : £3.03000
Cut Tape (CT)
400 : £2.32190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
150µH
-
1CT:1CT
Surface Mount
0.583" L x 0.460" W (14.81mm x 11.68mm)
0.197" (5.00mm)
-40°C ~ 125°C
Automotive
AEC-Q200
SM91076L-E
10/100 BASE-T SINGLE PORT, 16PIN
Bourns Inc.
3,629
In Stock
1 : £3.22000
Cut Tape (CT)
500 : £2.43150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1:1
Surface Mount
0.524" L x 0.291" W (13.30mm x 7.40mm)
0.240" (6.10mm)
-40°C ~ 125°C
-
-
SM91527L-E
BMS TRANSFOMER/CMC, 6PIN,SIN, DC
Bourns Inc.
1,560
In Stock
1 : £4.68000
Cut Tape (CT)
300 : £3.62000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
150µH
-
1:1
Surface Mount
1.240" L x 0.492" W (31.50mm x 12.50mm)
0.374" (9.50mm)
-40°C ~ 125°C
-
-
SM91543AL-E
TRANSF BMS CMC 1500 VDC AECQ
Bourns Inc.
975
In Stock
1 : £7.30000
Cut Tape (CT)
300 : £5.63180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
SM453230-xxxN7YP_image
LAN XFMR,10GBE,POE+,IEEE
Bourns Inc.
751
In Stock
1 : £0.78000
Cut Tape (CT)
2,000 : £0.56362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 1/2.5/5/10G Base-T
120µH
-
1:1
Surface Mount
0.185" L x 0.127" W (4.70mm x 3.22mm)
0.114" (2.90mm)
-40°C ~ 85°C
-
-
SM91525AL-E
TRANSFORMER CMC BMS 4.3KVDC
Bourns Inc.
2,433
In Stock
1 : £1.89000
Cut Tape (CT)
700 : £1.40934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
SM91501ALO-E
BMS TRANSFORMER/CMC, 12PIN, DUAL
Bourns Inc.
1,711
In Stock
1 : £2.86000
Cut Tape (CT)
400 : £2.18640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
150µH
-
1:1
Surface Mount
0.583" L x 0.460" W (14.81mm x 11.68mm)
0.197" (5.00mm)
-40°C ~ 125°C
-
-
SM91047EL
PULSE XFMR 11.875:1 5MH
Bourns Inc.
1,971
In Stock
1 : £2.89000
Cut Tape (CT)
180 : £2.29100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5mH
-
11.875:1
Surface Mount
0.531" L x 0.701" W (13.50mm x 17.80mm)
0.500" (12.70mm)
-40°C ~ 125°C
-
-
SM91508AL
XFRMR PULSE 1:1 600UH SMD
Bourns Inc.
3,880
In Stock
1 : £3.46000
Cut Tape (CT)
400 : £2.45650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
600µH
-
1:1
Surface Mount
0.583" L x 0.460" W (14.81mm x 11.68mm)
0.197" (5.00mm)
-40°C ~ 125°C
Automotive
AEC-Q200
Showing
of 58

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.