Pulse Transformers

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
Grade
Qualification
74941300
TRANSFORMER FOR BATTERY MANAGEME
Würth Elektronik
540
In Stock
1 : £4.62000
Cut Tape (CT)
300 : £2.86917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Management
450µH
-
1:1
Surface Mount
0.945" L x 0.492" W (24.00mm x 12.50mm)
0.287" (7.30mm)
-40°C ~ 125°C
-
-
74941300
WE-BMS SMT TRANSFORMER -40C TO +
Würth Elektronik
987
In Stock
1 : £2.68000
Cut Tape (CT)
650 : £1.56169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
150µH
-
1:1
Surface Mount
0.350" L x 0.299" W (8.90mm x 7.60mm)
0.217" (5.50mm)
-40°C ~ 125°C
-
-
74941301
WE-BMS SMT TRANSFORMER -40C TO +
Würth Elektronik
636
In Stock
1 : £2.68000
Cut Tape (CT)
650 : £1.56169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
150µH
-
1:1
Surface Mount
0.350" L x 0.299" W (8.90mm x 7.60mm)
0.217" (5.50mm)
-40°C ~ 125°C
-
-
74941300
TRANSFORMER FOR BATTERY MANAGEME
Würth Elektronik
1,360
In Stock
1 : £5.76000
Cut Tape (CT)
500 : £3.46380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Management
300µH
-
1:1
Surface Mount
0.965" L x 0.608" W (24.52mm x 15.45mm)
0.191" (4.85mm)
-40°C ~ 125°C
-
-
74942300
WE-BMS SMT TRANSFORMER -40C TO +
Würth Elektronik
552
In Stock
1 : £4.11000
Cut Tape (CT)
450 : £2.43433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
150µH
-
1:1
Surface Mount
0.594" L x 0.559" W (15.10mm x 14.20mm)
0.187" (4.75mm)
-40°C ~ 125°C
-
-
74942302
WE-BMS SMT TRANSFORMER -40C TO +
Würth Elektronik
187
In Stock
1 : £4.11000
Cut Tape (CT)
550 : £2.43431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
150µH
-
1:1
Surface Mount
0.594" L x 0.579" W (15.10mm x 14.70mm)
0.136" (3.45mm)
-40°C ~ 125°C
-
-
74941300
TRANSFORMER FOR BATTERY MANAGEME
Würth Elektronik
859
In Stock
1 : £5.76000
Cut Tape (CT)
500 : £3.46380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Management
450µH
-
1:1
Surface Mount
0.965" L x 0.608" W (24.52mm x 15.45mm)
0.191" (4.85mm)
-40°C ~ 125°C
-
-
74941302
WE-BMS SMT TRANSFORMER -40C TO +
Würth Elektronik
18
In Stock
1 : £2.68000
Cut Tape (CT)
850 : £1.56168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
150µH
-
1:1
Surface Mount
0.563" L x 0.374" W (14.30mm x 9.50mm)
0.136" (3.45mm)
-40°C ~ 125°C
-
-
74942301
WE-BMS SMT TRANSFORMER -40C TO +
Würth Elektronik
0
In Stock
Check Lead Time
1 : £4.02000
Cut Tape (CT)
550 : £2.52649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
150µH
-
1:1
Surface Mount
0.594" L x 0.559" W (15.10mm x 14.20mm)
0.136" (3.45mm)
-40°C ~ 125°C
-
-
Showing
of 9

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.