Pulse Transformers

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
S558-5999-U7-F
S558-5999-U7-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
59,881
In Stock
1 : £1.57000
Cut Tape (CT)
900 : £1.16140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
-40°C ~ 85°C
PT6101(x)PEL
PT61018PEL
PULSE XFMR 1CT:1CT 350UH
Bourns Inc.
3,291
In Stock
1 : £1.62000
Cut Tape (CT)
600 : £0.72525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 85°C
51,214
In Stock
1 : £2.08000
Cut Tape (CT)
500 : £0.80038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT
Surface Mount
0.500" L x 0.280" W (12.70mm x 7.11mm)
0.220" (5.60mm)
-40°C ~ 85°C
7490100111A
749020111A
WE-LAN 10/100/1000 BASE-T SMT TR
Würth Elektronik
4,113
In Stock
1 : £2.89000
Cut Tape (CT)
1,500 : £2.46908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 1000 Base-T
350µH
-
1:1
-
0.650" L x 0.354" W (16.50mm x 9.00mm)
0.093" (2.35mm)
0°C ~ 70°C
7490220120
7490220120
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Würth Elektronik
552
In Stock
1 : £4.34000
Cut Tape (CT)
400 : £3.47525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.720" L x 0.579" W (18.29mm x 14.70mm)
0.242" (6.15mm)
-40°C ~ 85°C
WE-LAN_749020023A
749020023A
XFRMR LAN 1000 BASE-T 1:1 350UH
Würth Elektronik
1,311
In Stock
1 : £4.36000
Cut Tape (CT)
800 : £2.50854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 1000 Base-T
350µH
-
1:1
Surface Mount
0.594" L x 0.280" W (15.10mm x 7.10mm)
0.167" (4.25mm)
-40°C ~ 85°C
749020010A
749020010A
TRANSFORMER LAN 10/100/1000 SMD
Würth Elektronik
780
In Stock
1 : £5.06000
Cut Tape (CT)
400 : £4.01308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1:1
Surface Mount
0.689" L x 0.559" W (17.50mm x 14.20mm)
0.236" (6.00mm)
-40°C ~ 85°C
H5187NL
H5187NL
XFRMR MODULE 1000B-T 1 CH SMT
Pulse Electronics
297
In Stock
1 : £7.79000
Tube
-
Tube
Active
General Purpose
350µH
-
1:1
Surface Mount
-
0.385" (9.77mm)
-
Showing
of 8

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.