PTC Resettable Fuses

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
2920 (7351 Metric), Concave
PTC RESET FUSE 33V 1.5A 2920
Bel Fuse Inc.
158,256
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.08204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.5 A
3 A
100 A
2 s
50 mOhms
230 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.035" (0.90mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 24V 2A 2920
Bel Fuse Inc.
99,357
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.09466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
2 A
4 A
100 A
5 s
35 mOhms
120 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.032" (0.80mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 60V 500MA 2920
Bel Fuse Inc.
75,125
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.09492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
500 mA
1 A
100 A
4 s
300 mOhms
1.4 Ohms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.045" (1.15mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 60V 750MA 2920
Bel Fuse Inc.
44,650
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.08658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
750 mA
1.5 A
100 A
300 ms
180 mOhms
1 Ohms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.045" (1.15mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 33V 1.85A 2920
Bel Fuse Inc.
26,292
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.09464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.85 A
3.7 A
100 A
2.5 s
40 mOhms
150 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.035" (0.90mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 33V 1.1A 2920
Bel Fuse Inc.
25,006
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.07255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.1 A
2.2 A
100 A
500 ms
90 mOhms
410 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.039" (1.00mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 60V 300MA 2920
Bel Fuse Inc.
23,625
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.10248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
300 mA
600 mA
100 A
3 s
1 Ohms
4.8 Ohms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.045" (1.15mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 16V 2.5A 2920
Bel Fuse Inc.
23,408
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.09760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
2.5 A
5 A
100 A
16 s
25 mOhms
85 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.035" (0.90mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 60V 1A 2920
Bel Fuse Inc.
37,925
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.19590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
1 A
2 A
100 A
500 ms
90 mOhms
410 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.067" (1.70mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 60V 1.1A 2920
Bel Fuse Inc.
19,180
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.19686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
1.1 A
2.2 A
100 A
500 ms
90 mOhms
410 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.067" (1.70mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 24V 3A 2920
Bel Fuse Inc.
15,130
In Stock
1 : £0.48000
Cut Tape (CT)
2,000 : £0.18077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
3 A
5.2 A
100 A
20 s
10 mOhms
48 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.067" (1.70mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 16V 5A 2920
Bel Fuse Inc.
9,000
In Stock
1 : £1.18000
Cut Tape (CT)
1,000 : £0.52214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
5 A
10 A
100 A
5 s
5 mOhms
25 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.059" (1.50mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 16V 4A 2920
Bel Fuse Inc.
3,764
In Stock
1 : £1.18000
Cut Tape (CT)
1,000 : £0.52206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
4 A
8 A
100 A
4 s
10 mOhms
40 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.059" (1.50mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 24V 3.3A 2920
Bel Fuse Inc.
6,484
In Stock
1 : £1.21000
Cut Tape (CT)
2,000 : £0.48097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
3.3 A
5.5 A
100 A
20 s
10 mOhms
48 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.045" (1.15mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 33V 1.25A 2920
Bel Fuse Inc.
21,549
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.11420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.25 A
2.5 A
100 A
2 s
50 mOhms
250 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.035" (0.90mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 16V 2A 2920
Bel Fuse Inc.
2,436
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.11420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
2 A
4 A
100 A
4.5 s
35 mOhms
120 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.035" (0.90mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 15V 3A 2920
Bel Fuse Inc.
5,580
In Stock
1 : £0.39000
Cut Tape (CT)
2,000 : £0.15127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
15V
3 A
5.2 A
100 A
20 s
10 mOhms
48 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.045" (1.15mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 24V 2.6A 2920
Bel Fuse Inc.
18,662
In Stock
1 : £0.48000
Cut Tape (CT)
2,000 : £0.13993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
2.6 A
5.2 A
100 A
20 s
20 mOhms
75 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.067" (1.70mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 6.0A 12V SMD 2920
Bel Fuse Inc.
1,842
In Stock
1 : £0.83000
Cut Tape (CT)
2,000 : £0.34463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
12V
6 A
12 A
100 A
2 s
4 mOhms
20 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.067" (1.70mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 7.0A 12V SMD 2920
Bel Fuse Inc.
1,506
In Stock
1 : £0.83000
Cut Tape (CT)
2,000 : £0.34463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
12V
7 A
14 A
100 A
-
-
-
-
Automotive
AEC-Q200
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.059" (1.50mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 33V 750MA 2920
Bel Fuse Inc.
450
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.11420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
750 mA
1.5 A
100 A
300 ms
180 mOhms
1 Ohms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.045" (1.15mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 6V 3A 2920
Bel Fuse Inc.
546
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.11420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
3 A
5.2 A
100 A
25 s
10 mOhms
48 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.035" (0.90mm)
-
2920 (7351 Metric), Concave
PTC RESET FUSE 6V 2.6A 2920
Bel Fuse Inc.
0
In Stock
Check Lead Time
1 : £0.28000
Cut Tape (CT)
2,000 : £0.11420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
2.6 A
5.2 A
100 A
20 s
20 mOhms
75 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.035" (0.90mm)
-
Showing
of 23

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.