PTC Resettable Fuses

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
0ZCK-Series-1206
0ZCJ0020FF2E
PTC RESET FUSE 30V 200MA 1206
Bel Fuse Inc.
173,541
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.05816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
200 mA
400 mA
10 A
100 ms
600 mOhms
2.5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.030" (0.75mm)
-
0ZCK-Series-1206
0ZCJ0010FF2E
PTC RESET FUSE 60V 100MA 1206
Bel Fuse Inc.
167,775
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.05816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
100 mA
250 mA
10 A
1 s
1.6 Ohms
15 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.033" (0.85mm)
-
0ZCK-Series-1206
0ZCJ0012FF2E
PTC RESET FUSE 48V 120MA 1206
Bel Fuse Inc.
96,350
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.05816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
48V
120 mA
390 mA
10 A
200 ms
1.4 Ohms
6.5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.033" (0.85mm)
-
0ZCK-Series-1206
0ZCJ0050FF2G
PTC RESET FUSE 8V 500MA 1206
Bel Fuse Inc.
95,571
In Stock
1 : £0.15000
Cut Tape (CT)
4,000 : £0.05623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
500 mA
1 A
100 A
100 ms
150 mOhms
700 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.022" (0.55mm)
-
0ZCK-Series-1206
0ZCJ0016FF2E
PTC RESET FUSE 48V 160MA 1206
Bel Fuse Inc.
68,056
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.05816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
48V
160 mA
450 mA
10 A
300 ms
1.1 Ohms
5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.030" (0.75mm)
-
0ZCK-Series-1206
0ZCJ0005FF2E
PTC RESET FUSE 60V 50MA 1206
Bel Fuse Inc.
41,471
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.05816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
50 mA
150 mA
10 A
1.5 s
3.6 Ohms
50 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.033" (0.85mm)
-
0ZCK-Series-1206
0ZCJ0025FF2E
PTC RESET FUSE 16V 250MA 1206
Bel Fuse Inc.
33,440
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.05816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
250 mA
500 mA
100 A
80 ms
550 mOhms
2.3 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.030" (0.75mm)
-
0ZCK-Series-1206
0ZCJ0035AF2E
PTC RESET FUSE 30V 350MA 1206
Bel Fuse Inc.
551,949
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.08549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
350 mA
750 mA
40 A
100 ms
300 mOhms
1.2 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.051" (1.30mm)
-
0ZCK-Series-1206
0ZCJ0100FF2E
PTC RESET FUSE 6V 1A 1206
Bel Fuse Inc.
121,578
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.08549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1 A
1.8 A
100 A
300 ms
55 mOhms
210 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.039" (1.00mm)
-
0ZCK-Series-1206
0ZCJ0050AF2E
PTC RESET FUSE 24V 500MA 1206
Bel Fuse Inc.
99,347
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.08549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
500 mA
1 A
100 A
100 ms
150 mOhms
750 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.047" (1.20mm)
-
0ZCK-Series-1206
0ZCJ0200FF2C
PTC RESET FUSE 6V 2A 1206
Bel Fuse Inc.
7,695
In Stock
1 : £0.39000
Cut Tape (CT)
2,000 : £0.15982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
2 A
3.5 A
100 A
1.5 s
18 mOhms
80 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.063" (1.60mm)
-
0ZCK-Series-1206
0ZCJ0075AF2E
PTC RESET FUSE 16V 750MA 1206
Bel Fuse Inc.
150,664
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.08549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
750 mA
1.5 A
100 A
200 ms
90 mOhms
290 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.049" (1.25mm)
-
0ZCK-Series-1206
0ZCJ0035FF2G
PTC RESET FUSE 16V 350MA 1206
Bel Fuse Inc.
43,298
In Stock
1 : £0.15000
Cut Tape (CT)
4,000 : £0.05623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
350 mA
750 mA
40 A
100 ms
300 mOhms
1.2 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.030" (0.75mm)
-
0ZCK-Series-1206
0ZCJ0025AF2E
PTC RESET FUSE 24V 250MA 1206
Bel Fuse Inc.
21,480
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.05816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
250 mA
500 mA
40 A
80 ms
550 mOhms
2.3 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.030" (0.75mm)
-
0ZCK-Series-1206
0ZCJ0075FF2E
PTC RESET FUSE 8V 750MA 1206
Bel Fuse Inc.
106,621
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.07409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
750 mA
1.5 A
100 A
200 ms
90 mOhms
290 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.049" (1.25mm)
-
0ZCK-Series-1206
0ZCJ0150FF2C
PTC RESET FUSE 8V 1.5A 1206
Bel Fuse Inc.
7,445
In Stock
1 : £0.29000
Cut Tape (CT)
2,000 : £0.11695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
1.5 A
3 A
100 A
1 s
40 mOhms
120 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.055" (1.40mm)
-
0ZCK-Series-1206
0ZCJ0110FF2E
PTC RESET FUSE 8V 1.1A 1206
Bel Fuse Inc.
10,392
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.08549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
1.1 A
2.2 A
100 A
300 ms
40 mOhms
180 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.039" (1.00mm)
-
2,000
In Stock
2,000 : £0.11695
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymeric
16V
1.1 A
2.2 A
100 A
300 ms
40 mOhms
180 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.055" (1.40mm)
-
Showing
of 18

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.