PTC Resettable Fuses

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
1812 (4532 Metric), Concave
0ZCG0020AF2C
PTC RESET FUSE 60V 200MA 1812
Bel Fuse Inc.
217,536
In Stock
1 : £0.12000
Cut Tape (CT)
2,000 : £0.04886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
200 mA
400 mA
40 A
20 ms
800 mOhms
5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.035" (0.90mm)
-
1812 (4532 Metric), Concave
0ZCG0050AF2C
PTC RESET FUSE 30V 500MA 1812
Bel Fuse Inc.
116,805
In Stock
1 : £0.12000
Cut Tape (CT)
2,000 : £0.05212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
500 mA
1 A
100 A
150 ms
150 mOhms
1 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.030" (0.75mm)
-
1812 (4532 Metric), Concave
0ZCG0020FF2C
PTC RESET FUSE 30V 200MA 1812
Bel Fuse Inc.
73,035
In Stock
1 : £0.12000
Cut Tape (CT)
2,000 : £0.05130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
200 mA
400 mA
10 A
20 ms
800 mOhms
5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.035" (0.90mm)
-
1812 (4532 Metric), Concave
0ZCG0030FF2C
PTC RESET FUSE 30V 300MA 1812
Bel Fuse Inc.
2,970
In Stock
1 : £0.12000
Cut Tape (CT)
2,000 : £0.04587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
300 mA
600 mA
40 A
100 ms
200 mOhms
1.75 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.028" (0.70mm)
-
1812 (4532 Metric), Concave
0ZCG0010FF2C
PTC RESET FUSE 60V 100MA 1812
Bel Fuse Inc.
101,445
In Stock
1 : £0.13000
Cut Tape (CT)
2,000 : £0.05323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
100 mA
300 mA
100 A
20 ms
1.6 Ohms
15 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.035" (0.90mm)
-
1812 (4532 Metric), Concave
0ZCG0075FF2C
PTC RESET FUSE 16V 750MA 1812
Bel Fuse Inc.
75,708
In Stock
1 : £0.13000
Cut Tape (CT)
2,000 : £0.05362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
750 mA
1.5 A
100 A
200 ms
110 mOhms
450 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.026" (0.65mm)
-
1812 (4532 Metric), Concave
0ZCG0110BF2B
PTC RESET FUSE 24V 1.1A 1812
Bel Fuse Inc.
32,503
In Stock
1 : £0.18000
Cut Tape (CT)
1,500 : £0.07804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
1.1 A
2.2 A
100 A
500 ms
60 mOhms
200 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.035" (0.90mm)
-
1812 (4532 Metric), Concave
0ZCG0075BF2B
PTC RESET FUSE 33V 750MA 1812
Bel Fuse Inc.
54,536
In Stock
1 : £0.19000
Cut Tape (CT)
1,500 : £0.08157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
750 mA
1.5 A
40 A
200 ms
110 mOhms
400 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.061" (1.55mm)
-
1812 (4532 Metric), Concave
0ZCG0150BF2C
PTC RESET FUSE 24V 1.5A 1812
Bel Fuse Inc.
37,113
In Stock
1 : £0.20000
Cut Tape (CT)
2,000 : £0.06711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
1.5 A
3 A
100 A
1.5 s
40 mOhms
120 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.061" (1.55mm)
-
1812 (4532 Metric), Concave
0ZCG0150AF2C
PTC RESET FUSE 12V 1.5A 1812
Bel Fuse Inc.
16,860
In Stock
1 : £0.20000
Cut Tape (CT)
2,000 : £0.06511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
12V
1.5 A
3 A
100 A
500 ms
40 mOhms
110 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.043" (1.10mm)
-
1812 (4532 Metric), Concave
0ZCG0300FF2B
PTC RESET FUSE 6V 3A 1812
Bel Fuse Inc.
72,369
In Stock
1 : £0.24000
Cut Tape (CT)
1,500 : £0.10329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
3 A
5 A
100 A
4 s
12 mOhms
40 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.061" (1.55mm)
-
1812 (4532 Metric), Concave
0ZCG0260BF2B
PTC RESET FUSE 16V 2.6A 1812
Bel Fuse Inc.
63,977
In Stock
1 : £0.24000
Cut Tape (CT)
1,500 : £0.10301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
2.6 A
5 A
100 A
5 s
15 mOhms
50 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.061" (1.55mm)
-
1812 (4532 Metric), Concave
0ZCG0110CF2B
PTC RESET FUSE 33V 1.1A 1812
Bel Fuse Inc.
9,437
In Stock
1 : £0.24000
Cut Tape (CT)
1,500 : £0.10194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.1 A
2.2 A
100 A
500 ms
60 mOhms
200 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.051" (1.30mm)
-
1812 (4532 Metric), Concave
0ZCG0050FF2C
PTC RESET FUSE 16V 500MA 1812
Bel Fuse Inc.
319,233
In Stock
1 : £0.13000
Cut Tape (CT)
2,000 : £0.03760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
500 mA
1 A
100 A
150 ms
150 mOhms
1 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.026" (0.65mm)
-
1812 (4532 Metric), Concave
0ZCG0035AF2C
PTC RESET FUSE 30V 350MA 1812
Bel Fuse Inc.
7,184
In Stock
1 : £0.13000
Cut Tape (CT)
2,000 : £0.05496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
350 mA
700 mA
40 A
100 ms
320 mOhms
1.5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.028" (0.70mm)
-
1812 (4532 Metric), Concave
0ZCG0125FF2C
PTC RESET FUSE 6V 1.25A 1812
Bel Fuse Inc.
2,076
In Stock
1 : £0.14000
Cut Tape (CT)
2,000 : £0.05776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.25 A
2.5 A
100 A
400 ms
50 mOhms
140 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.022" (0.55mm)
-
1812 (4532 Metric), Concave
0ZCG0110AF2C
PTC RESET FUSE 16V 1.1A 1812
Bel Fuse Inc.
28,209
In Stock
1 : £0.18000
Cut Tape (CT)
2,000 : £0.05664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
1.1 A
2.2 A
100 A
500 ms
40 mOhms
180 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.035" (0.90mm)
-
1812 (4532 Metric), Concave
0ZCG0200FF2C
PTC RESET FUSE 8V 2A 1812
Bel Fuse Inc.
25,152
In Stock
1 : £0.20000
Cut Tape (CT)
2,000 : £0.06400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
2 A
3.5 A
100 A
2 s
20 mOhms
70 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.047" (1.20mm)
-
1812 (4532 Metric), Concave
0ZCG0260FF2C
PTC RESET FUSE 8V 2.6A 1812
Bel Fuse Inc.
5,663
In Stock
1 : £0.20000
Cut Tape (CT)
2,000 : £0.06153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
2.6 A
5 A
100 A
2.5 s
15 mOhms
47 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.047" (1.20mm)
-
1812 (4532 Metric), Concave
0ZCG0160BF2C
PTC RESET FUSE 16V 1.6A 1812
Bel Fuse Inc.
57,979
In Stock
1 : £0.21000
Cut Tape (CT)
2,000 : £0.07070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
1.6 A
3.2 A
100 A
1 s
30 mOhms
100 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.053" (1.35mm)
-
1812 (4532 Metric), Concave
0ZCG0125AF2B
PTC RESET FUSE 16V 1.25A 1812
Bel Fuse Inc.
31,068
In Stock
1 : £0.21000
Cut Tape (CT)
1,500 : £0.06264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
1.25 A
2.5 A
100 A
400 ms
50 mOhms
140 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.039" (1.00mm)
-
1812 (4532 Metric), Concave
0ZCG0075AF2B
PTC RESET FUSE 24V 750MA 1812
Bel Fuse Inc.
5,757
In Stock
1 : £0.21000
Cut Tape (CT)
1,500 : £0.08827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
750 mA
1.5 A
40 A
200 ms
110 mOhms
290 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.061" (1.55mm)
-
1812 (4532 Metric), Concave
0ZCG0260AF2B
PTC RESET FUSE 13.2V 2.6A 1812
Bel Fuse Inc.
27,015
In Stock
1 : £0.29000
Cut Tape (CT)
1,500 : £0.11386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
13.2V
2.6 A
5 A
100 A
5 s
15 mOhms
50 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.061" (1.55mm)
-
1812 (4532 Metric), Concave
0ZCG0035FF2C
PTC RESET FUSE 16V 350MA 1812
Bel Fuse Inc.
4,221
In Stock
1 : £0.14000
Cut Tape (CT)
2,000 : £0.05795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
350 mA
700 mA
40 A
100 ms
320 mOhms
1.5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.028" (0.70mm)
-
1812 (4532 Metric), Concave
0ZCG0150FF2C
PTC RESET FUSE 8V 1.5A 1812
Bel Fuse Inc.
12,820
In Stock
1 : £0.18000
Cut Tape (CT)
2,000 : £0.07319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
1.5 A
3 A
100 A
500 ms
40 mOhms
110 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.022" (0.55mm)
-
Showing
of 31

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.