PTC Resettable Fuses

Results: 102
Stocking Options
Environmental Options
Media
Exclude
102Results
Applied FiltersRemove All

Showing
of 102
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
RXEF020
RXEF020
PTC RESET FUSE 72V 200MA RADIAL
Littelfuse Inc.
10,162
In Stock
1 : £0.32000
Bag
Bag
Active
Polymeric
72V
200 mA
400 mA
40 A
2.2 s
1.83 Ohms
4.4 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
0.461" (11.70mm)
-
0.199" (5.05mm)
RXEF010
RXEF010
PTC RESET FUSE 60V 100MA RADIAL
Littelfuse Inc.
8,410
In Stock
1 : £0.32000
Bag
Bag
Active
Polymeric
60V
100 mA
200 mA
40 A
4 s
2.5 Ohms
7.5 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
0.457" (11.60mm)
-
0.199" (5.05mm)
RXE(F)005
RXEF005
PTC RESET FUSE 60V 50MA RADIAL
Littelfuse Inc.
9,942
In Stock
1 : £0.33000
Bag
Bag
Active
Polymeric
60V
50 mA
100 mA
40 A
5 s
7.3 Ohms
20 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.315" Dia x 0.118" T (8.00mm x 3.00mm)
0.327" (8.30mm)
-
0.199" (5.05mm)
RXEF040
RXEF040
PTC RESET FUSE 72V 400MA RADIAL
Littelfuse Inc.
2,550
In Stock
1 : £0.35000
Bag
Bag
Active
Polymeric
72V
400 mA
800 mA
40 A
3.8 s
550 mOhms
1.29 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.299" Dia x 0.118" T (7.60mm x 3.00mm)
0.532" (13.50mm)
-
0.199" (5.05mm)
RXE(F)075
RXEF075
PTC RESET FUSE 72V 750MA RADIAL
Littelfuse Inc.
13,426
In Stock
1 : £0.38000
Bag
Bag
Active
Polymeric
72V
750 mA
1.5 A
40 A
6.3 s
250 mOhms
600 mOhms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.402" Dia x 0.118" T (10.20mm x 3.00mm)
0.598" (15.20mm)
-
0.199" (5.05mm)
RXEF065-2
RXEF065-2
PTC RESET FUSE 72V 650MA RADIAL
Littelfuse Inc.
8,316
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.15667
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Active
Polymeric
72V
650 mA
1.3 A
40 A
5.3 s
310 mOhms
720 mOhms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.370" Dia x 0.118" T (9.40mm x 3.00mm)
0.571" (14.50mm)
-
0.200" (5.08mm)
RXE(F)110
RXEF110
PTC RESET FUSE 72V 1.1A RADIAL
Littelfuse Inc.
12,137
In Stock
1 : £0.41000
Bag
Bag
Active
Polymeric
72V
1.1 A
2.2 A
40 A
8.2 s
150 mOhms
380 mOhms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.504" Dia x 0.118" T (12.80mm x 3.00mm)
0.689" (17.50mm)
-
0.200" (5.08mm)
RXE(F)110
RXEF110-2
PTC RESET FUSE 72V 1.1A RADIAL
Littelfuse Inc.
5,962
In Stock
1 : £0.49000
Cut Tape (CT)
1,500 : £0.18771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
72V
1.1 A
2.2 A
40 A
8.2 s
150 mOhms
380 mOhms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.504" Dia x 0.118" T (12.80mm x 3.00mm)
0.689" (17.50mm)
-
0.199" (5.05mm)
RXE(F)250
RXEF250
PTC RESET FUSE 72V 2.5A RADIAL
Littelfuse Inc.
14,502
In Stock
1 : £0.66000
Bag
Bag
Active
Polymeric
72V
2.5 A
5 A
40 A
15.6 s
50 mOhms
130 mOhms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.819" Dia x 0.118" T (20.80mm x 3.00mm)
1.000" (25.40mm)
-
0.400" (10.15mm)
RXE(F)300
RXEF300
PTC RESET FUSE 72V 3A RADIAL
Littelfuse Inc.
12,603
In Stock
1 : £0.77000
Bag
Bag
Active
Polymeric
72V
3 A
6 A
40 A
19.8 s
40 mOhms
100 mOhms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.941" Dia x 0.118" T (23.90mm x 3.00mm)
1.126" (28.60mm)
-
0.400" (10.15mm)
RXEF375
RXEF375
PTC RESET FUSE 72V 3.75A RADIAL
Littelfuse Inc.
10,787
In Stock
Active
Bag
Active
Polymeric
72V
3.75 A
7.5 A
40 A
24 s
30 mOhms
80 mOhms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
1.071" Dia x 0.118" T (27.20mm x 3.00mm)
1.252" (31.80mm)
-
0.400" (10.15mm)
RXE(F)030
RXEF030-2
PTC RESET FUSE 72V 300MA RADIAL
Littelfuse Inc.
4,640
In Stock
1 : £0.31000
Cut Tape (CT)
1 : £0.36000
Cut Tape (CT)
3,000 : £0.12823
Tape & Reel (TR)
3,000 : £0.14140
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Active
Polymeric
72V
300 mA
600 mA
40 A
3 s
880 mOhms
2.1 Ohms
-
-
Through Hole
Radial, Disc
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
0.500" (12.70mm)
-
0.200" (5.08mm)
RXE(F)017
RXEF017
PTC RESET FUSE 60V 170MA RADIAL
Littelfuse Inc.
6,787
In Stock
Active
Bag
Bag
Active
Polymeric
60V
170 mA
340 mA
40 A
3 s
3.3 Ohms
8 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
0.500" (12.70mm)
-
0.199" (5.05mm)
RXE(F)030
RXEF030
PTC RESET FUSE 72V 300MA RADIAL
Littelfuse Inc.
7,877
In Stock
1 : £0.33000
Bag
2,000 : £0.12430
Bag
Bag
Bag
Active
Polymeric
72V
300 mA
600 mA
40 A
3 s
880 mOhms
2.1 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
0.500" (12.70mm)
-
0.200" (5.08mm)
PolySwitch, RXEF Series-Straight Lead
RXEF050S
PTC RESET FUSE 72V 500MA RADIAL
Littelfuse Inc.
4,845
In Stock
1 : £0.33000
Bag
Bag
Active
Polymeric
72V
500 mA
1 A
40 A
4 s
500 mOhms
1.17 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.311" Dia x 0.118" T (7.90mm x 3.00mm)
0.539" (13.70mm)
-
0.199" (5.05mm)
RXEF010
RXEF010-2
PTC RESET FUSE 60V 100MA RADIAL
Littelfuse Inc.
4,412
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.13417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
60V
100 mA
200 mA
40 A
4 s
2.5 Ohms
7.5 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
0.457" (11.60mm)
-
0.199" (5.05mm)
RXE(F)017
RXEF017-2
PTC RESET FUSE 60V 170MA RADIAL
Littelfuse Inc.
4,367
In Stock
1 : £0.34000
Cut Tape (CT)
2,500 : £0.13708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
60V
170 mA
340 mA
40 A
3 s
3.3 Ohms
8 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.291" L x 0.118" W (7.40mm x 3.00mm)
0.500" (12.70mm)
-
0.200" (5.08mm)
RXE(F)02(0,5)
RXEF025-2
PTC RESET FUSE 72V 250MA RADIAL
Littelfuse Inc.
9,437
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.13728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
72V
250 mA
500 mA
40 A
2.5 s
1.25 Ohms
3 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
0.500" (12.70mm)
-
0.199" (5.05mm)
RXE(F)005
RXEF005-2
PTC RESET FUSE 60V 50MA RADIAL
Littelfuse Inc.
7,132
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.13829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
60V
50 mA
100 mA
40 A
5 s
7.3 Ohms
20 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.315" Dia x 0.118" T (8.00mm x 3.00mm)
0.327" (8.30mm)
-
0.199" (5.05mm)
RXEF050
RXEF050-2
PTC RESET FUSE 72V 500MA RADIAL
Littelfuse Inc.
10,968
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.14140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
72V
500 mA
1 A
40 A
4 s
500 mOhms
1.17 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.311" Dia x 0.118" T (7.90mm x 3.00mm)
0.539" (13.70mm)
-
0.199" (5.05mm)
RXEF050
RXEF050-1
PTC RESET FUSE 72V 500MA RADIAL
Littelfuse Inc.
3,673
In Stock
1 : £0.36000
Bag
Bag
Active
Polymeric
72V
500 mA
1 A
40 A
4 s
500 mOhms
1.17 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.311" Dia x 0.118" T (7.90mm x 3.00mm)
0.539" (13.70mm)
-
0.199" (5.05mm)
RXEF065
RXEF065
PTC RESET FUSE 72V 650MA RADIAL
Littelfuse Inc.
13,116
In Stock
1 : £0.37000
Bag
Bag
Active
Polymeric
72V
650 mA
1.3 A
40 A
5.3 s
310 mOhms
720 mOhms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.370" Dia x 0.118" T (9.40mm x 3.00mm)
0.571" (14.50mm)
-
0.199" (5.05mm)
RXEF040
RXEF040-2
PTC RESET FUSE 72V 400MA RADIAL
Littelfuse Inc.
10,172
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.14960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
72V
400 mA
800 mA
40 A
3.8 s
550 mOhms
1.29 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.299" Dia x 0.118" T (7.60mm x 3.00mm)
0.532" (13.50mm)
-
0.199" (5.05mm)
RXEF040S
RXEF040S-2
PTC RESET FUSE 72V 400MA RADIAL
Littelfuse Inc.
8,339
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.14960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
72V
400 mA
800 mA
40 A
3.8 s
550 mOhms
1.29 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.299" Dia x 0.118" T (7.60mm x 3.00mm)
0.532" (13.50mm)
-
0.199" (5.05mm)
RXEF020
RXEF020-2
PTC RESET FUSE 72V 200MA RADIAL
Littelfuse Inc.
7,208
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.13618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
72V
200 mA
400 mA
40 A
2.2 s
1.83 Ohms
4.4 Ohms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
0.461" (11.70mm)
-
0.199" (5.05mm)
Showing
of 102

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.