PTC Resettable Fuses

Results: 31
Stocking Options
Environmental Options
Media
Marketplace Product
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MICROSMD_F SERIES
MICROSMD005F-2
PTC RESET FUSE 30V 50MA 1210
Littelfuse Inc.
42,559
In Stock
1 : £0.38000
Cut Tape (CT)
4,000 : £0.14506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
50 mA
150 mA
10 A
1.5 s
3.6 Ohms
50 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
MICROSMD_F SERIES
MICROSMD010F-2
PTC RESET FUSE 30V 100MA 1210
Littelfuse Inc.
59,378
In Stock
1 : £0.38000
Cut Tape (CT)
4,000 : £0.14506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
100 mA
250 mA
10 A
1 s
2.1 Ohms
15 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
MICROSMD_F SERIES
MICROSMD050F-2
PTC RESET FUSE 13.2V 500MA 1210
Littelfuse Inc.
14,709
In Stock
1 : £0.42000
Cut Tape (CT)
4,000 : £0.16018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
13.2V
500 mA
1 A
40 A
50 ms
250 mOhms
900 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.024" (0.62mm)
-
MICROSMD_F SERIES
MICROSMD035F-2
PTC RESET FUSE 6V 350MA 1210
Littelfuse Inc.
11,540
In Stock
1 : £0.45000
Cut Tape (CT)
4,000 : £0.17017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
350 mA
750 mA
40 A
200 ms
320 mOhms
1.3 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.024" (0.62mm)
-
MICROSMD_F SERIES
MICROSMD075F-2
PTC RESET FUSE 6V 750MA 1210
Littelfuse Inc.
7,008
In Stock
1 : £0.45000
Cut Tape (CT)
4,000 : £0.17017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
750 mA
1.5 A
40 A
100 ms
110 mOhms
400 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.024" (0.62mm)
-
MICROSMD_F SERIES
MICROSMD175F-2
PTC RESET FUSE 6V 1.75A 1210
Littelfuse Inc.
56,549
In Stock
48,000
Factory
1 : £0.31000
Cut Tape (CT)
4,000 : £0.17017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.75 A
3.5 A
40 A
800 ms
25 mOhms
80 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.030" (0.76mm)
-
MICROSMD_F SERIES
MICROSMD110F-2
PTC RESET FUSE 6V 1.1A 1210
Littelfuse Inc.
8,243
In Stock
1 : £0.37000
Cut Tape (CT)
4,000 : £0.14368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.1 A
2.2 A
40 A
200 ms
70 mOhms
210 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.019" (0.48mm)
-
MICROSMD_F SERIES
MICROSMD150F-2
PTC RESET FUSE 6V 1.5A 1210
Littelfuse Inc.
7,720
In Stock
1 : £0.43000
Cut Tape (CT)
4,000 : £0.15876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.5 A
3 A
40 A
1 s
40 mOhms
110 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.048" (1.22mm)
-
MICROSMD_F SERIES
MICROSMD200F-2
PTC RESET FUSE 6V 2A 1210
Littelfuse Inc.
1,906
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.20110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
2 A
4 A
100 A
2.5 s
20 mOhms
60 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.046" (1.17mm)
-
MICROSMD_F SERIES
MICROSMDCH010F-02
PTC RESET FUSE 30V 100MA 1210
Littelfuse Inc.
8,315
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.26434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
100 mA
350 mA
10 A
100 ms
1.2 Ohms
11 Ohms
-40°C ~ 125°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.038" (0.97mm)
-
MICROSMD_F SERIES
MICROSMDCH050F-02
PTC RESET FUSE 13.2V 500MA 1210
Littelfuse Inc.
3,709
In Stock
1 : £0.69000
Cut Tape (CT)
4,000 : £0.26518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
13.2V
500 mA
1.5 A
10 A
50 ms
190 mOhms
900 mOhms
-40°C ~ 125°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.025" (0.64mm)
-
MICROSMD_F SERIES
MICROSMD500LR-2
PTC RESET FUSE 6V 5A 1210
Littelfuse Inc.
2,662
In Stock
1 : £0.72000
Cut Tape (CT)
15,000 : £0.26534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymeric
6V
5 A
10 A
50 A
2 s
2 mOhms
7 mOhms
-40°C ~ 80°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.039" (1.00mm)
-
1210 (3225 Metric)
NANOSMD450LR-2
PTC RESET FUSE 6V 4.5A 1206
Littelfuse Inc.
0
In Stock
3,000 : £0.24140
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Polymeric
6V
4.5 A
9 A
50 A
2 s
2 mOhms
8 mOhms
-40°C ~ 80°C
-
Surface Mount
1206 (3216 Metric)
0.127" L x 0.063" W (3.22mm x 1.61mm)
-
0.032" (0.80mm)
-
MICROSMD_F SERIES
MICROSMD005-2
PTC RESET FUSE 30V 50MA 1210
Littelfuse Inc.
0
In Stock
1 : £0.44000
Cut Tape (CT)
4,000 : £0.18064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymeric
30V
50 mA
150 mA
10 A
1.5 s
3.6 Ohms
50 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
MICROSMD_F SERIES
MICROSMD010-2
PTC RESET FUSE 30V 100MA 1210
Littelfuse Inc.
0
In Stock
1 : £0.44000
Cut Tape (CT)
4,000 : £0.18064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Polymeric
30V
100 mA
250 mA
10 A
1 s
2.1 Ohms
15 Ohms
-
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.019" (0.48mm)
-
MICROSMD_F SERIES
MICROSMD035-2
PTC RESET FUSE 6V 350MA 1210
Littelfuse Inc.
0
In Stock
1 : £0.44000
Cut Tape (CT)
4,000 : £0.18064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Polymeric
6V
350 mA
750 mA
40 A
200 ms
320 mOhms
1.3 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.024" (0.62mm)
-
MICROSMD_F SERIES
MICROSMD050-2
PTC RESET FUSE 13.2V 500MA 1210
Littelfuse Inc.
0
In Stock
1 : £0.44000
Cut Tape (CT)
4,000 : £0.18064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Polymeric
13.2V
500 mA
1 A
40 A
50 ms
250 mOhms
900 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.024" (0.62mm)
-
MICROSMD_F SERIES
MICROSMD075-2
PTC RESET FUSE 6V 750MA 1210
Littelfuse Inc.
0
In Stock
1 : £0.44000
Cut Tape (CT)
4,000 : £0.18064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Polymeric
6V
750 mA
1.5 A
40 A
100 ms
110 mOhms
400 mOhms
-
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.024" (0.62mm)
-
MICROSMD_F SERIES
MICROSMD150-2
PTC RESET FUSE 6V 1.5A 1210
Littelfuse Inc.
0
In Stock
1 : £0.44000
Cut Tape (CT)
4,000 : £0.18064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Polymeric
6V
1.5 A
3 A
40 A
1 s
40 mOhms
110 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.048" (1.22mm)
-
MICROSMD_F SERIES
MICROSMD110-2
PTC RESET FUSE 6V 1.1A 1210
Littelfuse Inc.
0
In Stock
1 : £0.49000
Cut Tape (CT)
4,000 : £0.18922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Polymeric
6V
1.1 A
2.2 A
40 A
200 ms
70 mOhms
210 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.019" (0.48mm)
-
1210 (3225 Metric)
NANOSMD380LR-2
PTC RESET FUSE 6V 3.8A 1206
Littelfuse Inc.
0
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.24381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymeric
6V
3.8 A
8 A
50 A
10 s
4 mOhms
14 mOhms
-40°C ~ 80°C
-
Surface Mount
1206 (3216 Metric)
0.127" L x 0.063" W (3.22mm x 1.61mm)
-
0.039" (1.00mm)
-
1210 (3225 Metric)
NANOSMD400LR-2
PTC RESET FUSE 6V 4A 1206
Littelfuse Inc.
0
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.24140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymeric
6V
4 A
8 A
50 A
2 s
4 mOhms
10 mOhms
-40°C ~ 80°C
-
Surface Mount
1206 (3216 Metric)
0.127" L x 0.063" W (3.22mm x 1.61mm)
-
0.039" (1.00mm)
-
1210 (3225 Metric)
NANOSMD500LR-2
PTC RESET FUSE 6V 5A 1206
Littelfuse Inc.
0
In Stock
1 : £0.59000
Cut Tape (CT)
15,000 : £0.23349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymeric
6V
5 A
10 A
50 A
2 s
2 mOhms
8 mOhms
-40°C ~ 80°C
-
Surface Mount
1206 (3216 Metric)
0.127" L x 0.063" W (3.22mm x 1.61mm)
-
0.032" (0.80mm)
-
1210 (3225 Metric)
NANOSMD600LR-2
PTC RESET FUSE 6V 6A 1206
Littelfuse Inc.
0
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.24140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymeric
6V
6 A
12 A
50 A
2 s
2 mOhms
7 mOhms
-40°C ~ 80°C
-
Surface Mount
1206 (3216 Metric)
0.127" L x 0.063" W (3.22mm x 1.61mm)
-
0.039" (1.00mm)
-
1210 (3225 Metric)
MICROSMD350LR-2
PTC RESET FUSE 6V 3.5A 1206
Littelfuse Inc.
0
In Stock
1 : £0.65000
Cut Tape (CT)
15,000 : £0.26534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymeric
6V
3.5 A
9 A
50 A
10 s
2.5 mOhms
-
-
-
Surface Mount
1210 (3225 Metric)
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.039" (1.00mm)
-
Showing
of 31

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.