PTC Resettable Fuses

Results: 38
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Max
6V8V9V12V13.2V16V24V30V33V60V
Current - Hold (Ih) (Max)
100 mA140 mA200 mA300 mA350 mA500 mA750 mA1.1 A1.25 A1.5 A1.6 A1.9 A2 A2.6 A
Current - Trip (It)
250 mA280 mA300 mA400 mA600 mA700 mA1 A1.5 A1.6 A2.2 A2.5 A2.8 A3 A3.2 A
Current - Max
10 A20 A40 A100 A
Time to Trip
8 ms20 ms0.1 s100 ms150 ms200 ms300 ms400 ms500 ms1 s1.5 s2 s5 s
Resistance - Initial (Ri) (Min)
11 mOhms15 mOhms20 mOhms24 mOhms30 mOhms40 mOhms50 mOhms60 mOhms90 mOhms100 mOhms110 mOhms150 mOhms200 mOhms320 mOhms
Resistance - Post Trip (R1) (Max)
36 mOhms43 mOhms47 mOhms50 mOhms70 mOhms80 mOhms85 mOhms100 mOhms110 mOhms120 mOhms140 mOhms180 mOhms
Package / Case
0805 (2012 Metric), Concave1210 (3225 Metric), Concave1812 (4532 Metric)1812 (4532 Metric), Concave4520 (11350 Metric), Concave
Size / Dimension
0.083" L x 0.055" W (2.10mm x 1.40mm)0.127" L x 0.102" W (3.22mm x 2.58mm)0.179" L x 0.128" W (4.55mm x 3.24mm)0.181" L x 0.128" W (4.60mm x 3.24mm)0.446" L x 0.200" W (11.33mm x 5.08mm)
Thickness (Max)
0.019" (0.48mm)0.021" (0.53mm)0.024" (0.62mm)0.030" (0.76mm)0.031" (0.78mm)0.033" (0.85mm)0.035" (0.89mm)0.037" (0.93mm)0.048" (1.22mm)0.057" (1.46mm)0.060" (1.52mm)0.076" (1.94mm)
Stocking Options
Environmental Options
Media
Marketplace Product
38Results
Applied FiltersRemove All

Showing
of 38
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MINISMD 10-110 Series
MINISMDC075F-2
PTC RESET FUSE 13.2V 750MA 1812
Littelfuse Inc.
35,917
In Stock
1 : £0.31000
Cut Tape (CT)
2,000 : £0.13425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
13.2V
750 mA
1.5 A
100 A
200 ms
110 mOhms
450 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.024" (0.62mm)
-
MINISMD 10-110 Series
MINISMDC050F-2
PTC RESET FUSE 24V 500MA 1812
Littelfuse Inc.
107,759
In Stock
1 : £0.32000
Cut Tape (CT)
2,000 : £0.13425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
500 mA
1 A
100 A
150 ms
150 mOhms
1 Ohms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.024" (0.62mm)
-
MINISMD 10-110 Series
MINISMDC014F-2
PTC RESET FUSE 60V 140MA 1812
Littelfuse Inc.
53,287
In Stock
1 : £0.32000
Cut Tape (CT)
2,000 : £0.13759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
140 mA
280 mA
10 A
8 ms
1.5 Ohms
6 Ohms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.035" (0.89mm)
-
MINISMD 10-110 Series
MINISMDC020F-2
PTC RESET FUSE 30V 200MA 1812
Littelfuse Inc.
4,703
In Stock
1 : £0.33000
Cut Tape (CT)
2,000 : £0.13759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
200 mA
400 mA
10 A
20 ms
600 mOhms
3.3 Ohms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.035" (0.89mm)
-
MINISMD 10-110 Series
MINISMDC030F-2
PTC RESET FUSE 30V 300MA 1812
Littelfuse Inc.
3,906
In Stock
1 : £0.36000
Cut Tape (CT)
2,000 : £0.15513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
300 mA
600 mA
40 A
100 ms
200 mOhms
1.75 Ohms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.035" (0.89mm)
-
MINISMD 125-260 Series
MINISMDC260F-2
PTC RESET FUSE 6V 2.6A 1812
Littelfuse Inc.
12,663
In Stock
1 : £0.38000
Cut Tape (CT)
2,000 : £0.15737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
2.6 A
5 A
100 A
5 s
15 mOhms
43 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.031" (0.78mm)
-
MINISMD 125-260 Series
MINISMDC200F-2
PTC RESET FUSE 8V 2A 1812
Littelfuse Inc.
14,091
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.17579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
2 A
4 A
100 A
5 s
20 mOhms
70 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.048" (1.22mm)
-
MINISMD 10-110 Series
MINISMDC110F/16-2
PTC RESET FUSE 16V 1.1A 1812
Littelfuse Inc.
17,302
In Stock
1 : £0.43000
Cut Tape (CT)
2,000 : £0.17793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
1.1 A
2.2 A
100 A
300 ms
60 mOhms
180 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.019" (0.48mm)
-
MINISMD 125-260 Series
MINISMDC150F/16-2
PTC RESET FUSE 16V 1.5A 1812
Littelfuse Inc.
4,852
In Stock
1 : £0.44000
Cut Tape (CT)
2,000 : £0.17793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
1.5 A
2.8 A
100 A
500 ms
40 mOhms
110 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.019" (0.48mm)
-
MINISMD 125-260 Series
MINISMDC150F/24-2
PTC RESET FUSE 24V 1.5A 1812
Littelfuse Inc.
6,557
In Stock
1 : £0.46000
Cut Tape (CT)
1,000 : £0.22782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
1.5 A
3 A
20 A
1.5 s
40 mOhms
120 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.076" (1.94mm)
-
MINISMD 125-260 Series
MINISMDC260F/12-2
PTC RESET FUSE 12V 2.6A 1812
Littelfuse Inc.
27,895
In Stock
1 : £0.48000
Cut Tape (CT)
1,500 : £0.20507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
12V
2.6 A
5 A
100 A
5 s
15 mOhms
47 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.060" (1.52mm)
-
MINISMDC260F/16-2
MINISMDC260F/16-2
PTC RESET FUSE 16V 2.6A 1812
Littelfuse Inc.
11,014
In Stock
1 : £0.49000
Cut Tape (CT)
1,500 : £0.23143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
2.6 A
5 A
100 A
5 s
15 mOhms
50 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.060" (1.52mm)
-
MINISMDC075F/33-2
MINISMDC075F/33-2
PTC RESET FUSE 33V 750MA 1812
Littelfuse Inc.
9,949
In Stock
1 : £0.49000
Cut Tape (CT)
1,500 : £0.21608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
750 mA
1.6 A
100 A
1 s
110 mOhms
390 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric)
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.057" (1.46mm)
-
MINISMD 125-260 Series
MINISMDC075F/24-2
PTC RESET FUSE 24V 750MA 1812
Littelfuse Inc.
12,333
In Stock
1 : £0.51000
Cut Tape (CT)
1,500 : £0.21608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
750 mA
1.5 A
40 A
300 ms
90 mOhms
290 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.057" (1.46mm)
-
MINISMD 125-260 Series
MINISMDC200F/16-2
PTC RESET FUSE 16V 2A 1812
Littelfuse Inc.
2,802
In Stock
1 : £0.61000
Cut Tape (CT)
2,000 : £0.25194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
2 A
4 A
40 A
5 s
20 mOhms
85 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.048" (1.22mm)
-
MINISMD 10-110 Series
MINISMDC010F-2
PTC RESET FUSE 60V 100MA 1812
Littelfuse Inc.
88,925
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.14801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
100 mA
300 mA
40 A
5 s
700 mOhms
12.7 Ohms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.035" (0.89mm)
-
MINISMD 10-110 Series
MINISMDC110F-2
PTC RESET FUSE 8V 1.1A 1812
Littelfuse Inc.
65,987
In Stock
1 : £0.31000
Cut Tape (CT)
2,000 : £0.11764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
1.1 A
2.2 A
100 A
300 ms
40 mOhms
210 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.024" (0.62mm)
-
MINISMD 125-260 Series
MINISMDC160F-2
PTC RESET FUSE 9V 1.6A 1812
Littelfuse Inc.
5,270
In Stock
1 : £0.33000
Cut Tape (CT)
2,000 : £0.14014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
9V
1.6 A
3.2 A
100 A
1 s
30 mOhms
100 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.019" (0.48mm)
-
MINISMD 125-260 Series
MINISMDC150F-2
PTC RESET FUSE 6V 1.5A 1812
Littelfuse Inc.
8,535
In Stock
1 : £0.37000
Cut Tape (CT)
2,000 : £0.14014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.5 A
3 A
100 A
500 ms
40 mOhms
110 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.019" (0.48mm)
-
MINISMD 10-110 Series
MINISMDC125F-2
PTC RESET FUSE 6V 1.25A 1812
Littelfuse Inc.
5,591
In Stock
1 : £0.38000
Cut Tape (CT)
2,000 : £0.15737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.25 A
2.5 A
100 A
400 ms
50 mOhms
140 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.019" (0.48mm)
-
MINISMDC Type
MINISMDC300F-2
PTC RESET FUSE 6V 3A 1812
Littelfuse Inc.
4,545
In Stock
1 : £0.38000
Cut Tape (CT)
2,000 : £0.16041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
3 A
6 A
100 A
5 s
11 mOhms
36 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.030" (0.76mm)
-
MINISMD 125-260 Series
MINISMDC125F/16-2
PTC RESET FUSE 16V 1.25A 1812
Littelfuse Inc.
3,408
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.17253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
1.25 A
2.5 A
100 A
400 ms
50 mOhms
140 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.019" (0.48mm)
-
MINISMD 10-110 Series
MINISMDC150F/12-2
PTC RESET FUSE 12V 1.5A 1812
Littelfuse Inc.
16,582
In Stock
1 : £0.43000
Cut Tape (CT)
2,000 : £0.16041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
12V
1.5 A
2.8 A
100 A
500 ms
40 mOhms
110 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.019" (0.48mm)
-
MINISMDC Type
MINISMDC260F/13.2-2
PTC RESET FUSE 13.2V 2.6A 1812
Littelfuse Inc.
2,924
In Stock
1 : £0.53000
Cut Tape (CT)
1,500 : £0.22980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
13.2V
2.6 A
5 A
100 A
5 s
15 mOhms
50 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.060" (1.52mm)
-
MINISMD 10-110 Series
MINISMDC110F/24-2
PTC RESET FUSE 24V 1.1A 1812
Littelfuse Inc.
191
In Stock
1 : £0.48000
Cut Tape (CT)
1,500 : £0.20622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
1.1 A
2.2 A
100 A
500 ms
60 mOhms
180 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.057" (1.46mm)
-
Showing
of 38

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.