PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,196 In Stock | 1 : £1.04000 Cut Tape (CT) 4,000 : £0.58154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 50 A | 200 ms | 40 mOhms | 160 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
5,921 In Stock 88,000 Factory | 1 : £1.33000 Cut Tape (CT) 4,000 : £0.58154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 50 A | 300 ms | 17 mOhms | 180 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
9,874 In Stock 36,000 Factory | 1 : £1.39000 Cut Tape (CT) 4,000 : £0.58154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.1 A | 1.8 A | 50 A | 300 ms | 30 mOhms | 130 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
6,963 In Stock | 1 : £1.39000 Cut Tape (CT) 4,000 : £0.58154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1 A | 1.8 A | 50 A | 300 ms | 40 mOhms | 120 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.030" (0.75mm) | - | |||
6,777 In Stock 68,000 Factory | 1 : £1.40000 Cut Tape (CT) 2,000 : £0.58321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2.6 A | 6 A | 50 A | 2 s | 3 mOhms | 24 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.028" (0.70mm) | - | |||
6,143 In Stock | 1 : £1.42000 Cut Tape (CT) 4,000 : £0.58154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.5 A | 3 A | 50 A | 500 ms | 7 mOhms | 80 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.039" (1.00mm) | - | |||
4,053 In Stock | 1 : £1.42000 Cut Tape (CT) 4,000 : £0.58154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.5 A | 3 A | 50 A | 500 ms | 15 mOhms | 65 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
3,415 In Stock | 1 : £1.42000 Cut Tape (CT) 4,000 : £0.58154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2 A | 4 A | 50 A | 1 s | 5 mOhms | 40 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.039" (1.00mm) | - | |||
14,314 In Stock | 1 : £1.48000 Cut Tape (CT) 4,000 : £0.58154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 50 A | 100 ms | 70 mOhms | 350 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.030" (0.75mm) | - | |||
13,423 In Stock | 1 : £1.48000 Cut Tape (CT) 4,000 : £0.58154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 50 A | 200 ms | 20 mOhms | 165 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.030" (0.75mm) | - | |||
6,371 In Stock | 1 : £1.48000 Cut Tape (CT) 4,000 : £0.58154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.75 A | 3.5 A | 50 A | 400 ms | 5 mOhms | 30 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.071" (1.80mm) | - | |||
6,142 In Stock | 1 : £1.48000 Cut Tape (CT) 4,000 : £0.58154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.75 A | 3.5 A | 50 A | 600 ms | 5 mOhms | 60 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.039" (1.00mm) | - | |||
5,382 In Stock | 1 : £1.48000 Cut Tape (CT) 4,000 : £0.58154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 3.5 A | 7 A | 50 A | 5 s | 3 mOhms | 18 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
48,241 In Stock | 1 : £1.57000 Cut Tape (CT) 10,000 : £0.87650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 200 mA | 500 mA | 40 A | 1 s | 100 mOhms | 1.25 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), Concave | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.024" (0.60mm) | - | |||
27,871 In Stock | 1 : £1.57000 Cut Tape (CT) 10,000 : £0.87650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 50 A | 100 ms | 40 mOhms | 400 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), Concave | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.024" (0.60mm) | - | |||
8,625 In Stock 102,000 Factory | 1 : £1.58000 Cut Tape (CT) 3,000 : £0.68728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 6 A | 12 A | 50 A | 2 s | 1 mOhms | 10 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.055" (1.40mm) | - | |||
4,220 In Stock | 1 : £1.58000 Cut Tape (CT) 4,000 : £0.68728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 2.6 A | 5 A | 50 A | 4 s | 3 mOhms | 55 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
5,343 In Stock | 1 : £1.61000 Cut Tape (CT) 3,000 : £0.68728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 4 A | 8 A | 50 A | 2 s | 3 mOhms | 16 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.055" (1.40mm) | - | |||
1,599 In Stock | 1 : £1.65000 Cut Tape (CT) 3,000 : £0.68728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 4 A | 8 A | 50 A | 2 s | 1 mOhms | 14 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.055" (1.40mm) | - | |||
7,108 In Stock | 1 : £1.75000 Cut Tape (CT) 2,500 : £0.68728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 6 A | 50 A | 2 s | 1 mOhms | 30 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.181" L x 0.128" W (4.60mm x 3.24mm) | - | 0.032" (0.82mm) | - | |||
5,653 In Stock | 1 : £1.75000 Cut Tape (CT) 3,000 : £0.68728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 5 A | 10 A | 50 A | 2 s | 1 mOhms | 12 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.055" (1.40mm) | - | |||
10,708 In Stock | 1 : £2.01000 Cut Tape (CT) 10,000 : £0.87650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1 A | 2 A | 40 A | 200 ms | 30 mOhms | 250 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), Concave | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.024" (0.60mm) | - | |||
12,005 In Stock 170,000 Factory | 1 : £2.06000 Cut Tape (CT) 10,000 : £0.87650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 350 mA | 700 mA | 50 A | 100 ms | 50 mOhms | 700 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), Concave | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.024" (0.60mm) | - | |||
7,844 In Stock | 1 : £2.08000 Cut Tape (CT) 4,000 : £0.89027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 1.5 A | 3 A | 50 A | 300 ms | 10 mOhms | 80 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
12,484 In Stock | 1 : £2.23000 Cut Tape (CT) 10,000 : £0.87650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 100 mA | 300 mA | 40 A | 1 s | 150 mOhms | 2 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), Concave | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.024" (0.60mm) | - |