PTC Resettable Fuses

Results: 2
Product Status
ActiveObsolete
Current - Hold (Ih) (Max)
60 mA80 mA
Operating Temperature
10°C ~ 55°C-
Size / Dimension
0.402" Dia x 0.122" T (10.20mm x 3.10mm)0.402" Dia x 0.201" T (10.20mm x 5.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Resistance - 25°C (Typ)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
PTC Reset, PTF Type
RL3510-100-110-120-PTF
PTC RESET FUSE 120V 80MA RADIAL
Amphenol Thermometrics
0
In Stock
2,500 : £0.60424
Bulk
Bulk
Obsolete
Ceramic
120V
80 mA
110 mA
100 Ohms
-
-
Through Hole
Radial, Disc
0.402" Dia x 0.201" T (10.20mm x 5.10mm)
0.402" (10.20mm)
-
0.252" (6.40mm)
YS5869PTF
YS5869PTF
PTC RESET FUSE 120V 60MA RADIAL
Amphenol Thermometrics
1,476
In Stock
1 : £1.64000
Bulk
Bulk
Active
Ceramic
120V
60 mA
110 mA
100 Ohms
10°C ~ 55°C
-
Through Hole
Radial, Disc
0.402" Dia x 0.122" T (10.20mm x 3.10mm)
0.402" (10.20mm)
-
0.252" (6.40mm)
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.