PTC Resettable Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MF-USHT
PTC RESET FUSE 30V 500MA 1210
Bourns Inc.
24,772
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.18957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
500 mA
2.5 A
20 A
100 ms
300 mOhms
1.6 Ohms
-40°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1210 (3225 Metric), Concave
0.126" L x 0.100" W (3.20mm x 2.55mm)
-
0.033" (0.85mm)
-
NANOASMDCH016F-2
PTC RESET FUSE 30V 160MA 1206
Littelfuse Inc.
2,039
In Stock
1 : £0.63000
Cut Tape (CT)
3,000 : £0.21307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
30V
160 mA
800 mA
20 A
100 ms
700 mOhms
6 Ohms
-40°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.062" W (3.20mm x 1.58mm)
-
0.045" (1.14mm)
-
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.