PTC Resettable Fuses

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
POLY-FUSE®, LoRho_0402L
0402L035SLKR
PTC RESET FUSE 6V 350MA 0402
Littelfuse Inc.
21,866
In Stock
100,000
Factory
1 : £2.09000
Cut Tape (CT)
10,000 : £0.89177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
350 mA
700 mA
50 A
100 ms
50 mOhms
700 mOhms
-40°C ~ 85°C
-
Surface Mount
0402 (1005 Metric), Concave
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.024" (0.60mm)
-
1210L, 1210 Concave Pkg
1210L035YR
PTC RESET FUSE 6V 350MA 1210
Littelfuse Inc.
9,977
In Stock
20,000
Factory
1 : £0.45000
Cut Tape (CT)
4,000 : £0.16675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
350 mA
700 mA
100 A
200 ms
320 mOhms
1.3 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.