PTC Resettable Fuses

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
1812 (4532 Metric), Concave
PTC RESET FUSE 30V 500MA 1812
Bel Fuse Inc.
109,586
In Stock
1 : £0.15000
Cut Tape (CT)
2,000 : £0.05319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
500 mA
1 A
100 A
150 ms
150 mOhms
1 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.030" (0.75mm)
-
1812 (4532 Metric), Concave
PTC RESET FUSE 60V 200MA 1812
Bel Fuse Inc.
102,733
In Stock
1 : £0.15000
Cut Tape (CT)
2,000 : £0.05211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
200 mA
400 mA
40 A
20 ms
800 mOhms
5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.035" (0.90mm)
-
1812 (4532 Metric), Concave
PTC RESET FUSE 33V 1.1A 1812
Bel Fuse Inc.
30,523
In Stock
1 : £0.27000
Cut Tape (CT)
1,500 : £0.09755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.1 A
2.2 A
100 A
500 ms
60 mOhms
200 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.051" (1.30mm)
-
Showing
of 3

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.