PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,528 In Stock | 1 : £1.31000 Bulk | Bulk | Active | Polymeric | 16V | 15 A | 33 A | 100 A | 20 s | 2.7 mOhms | 9.2 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.925" L x 0.138" W (23.50mm x 3.50mm) | 1.130" (28.70mm) | - | 0.400" (10.15mm) | |||
5,653 In Stock | 1 : £0.57000 Cut Tape (CT) 5,000 : £0.32077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 1.75 A | 3.5 A | 50 A | 800 ms | 6 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.031" (0.80mm) | - |