PTC Resettable Fuses

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
2920L500-24SLDR
PTC RESET FUSE 7.0A 24V 2920
Littelfuse Inc.
19,970
In Stock
1 : £2.42000
Cut Tape (CT)
2,500 : £0.94142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
7 A
14 A
50 A
2 s
1 mOhms
10 mOhms
-40°C ~ 85°C
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.079" (2.00mm)
-
2920L500-24SLDR
PTC RESET FUSE 6.0A 24V 2920
Littelfuse Inc.
11,735
In Stock
1 : £2.42000
Cut Tape (CT)
2,500 : £0.94142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
6 A
12 A
50 A
2 s
1 mOhms
12 mOhms
-40°C ~ 85°C
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.079" (2.00mm)
-
2920L Series
PTC 16V POLYFUSE SMT 2920 6.0A
Littelfuse Inc.
5,856
In Stock
1 : £0.88000
Cut Tape (CT)
1,000 : £0.35462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
6 A
12 A
40 A
2 s
4 mOhms
20 mOhms
-40°C ~ 85°C
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.063" (1.60mm)
-
Showing
of 3

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.