PTC Resettable Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Resistance - 25°C (Typ)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
1812 (4532 Metric), Concave
0ZCG0075BF2B
PTC RESET FUSE 33V 750MA 1812
Bel Fuse Inc.
75,613
In Stock
1 : £0.21000
Cut Tape (CT)
1,500 : £0.09076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
750 mA
1.5 A
40 A
200 ms
110 mOhms
400 mOhms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.061" (1.55mm)
-
490-PTC Reset 0603 Series
PRG18BB101MB1RB
PTC RESET FUSE 24V 21MA 0603
Murata Electronics
67,942
In Stock
1 : £0.28000
Cut Tape (CT)
4,000 : £0.14957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
24V
21 mA
45 mA
300 mA
-
-
-
100 Ohms
-20°C ~ 75°C
-
-
-
Surface Mount
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
0.037" (0.95mm)
-
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.