Prototype Boards Perforated
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Plating | Pitch | Circuit Pattern | Edge Contacts | Hole Diameter | Size / Dimension | Board Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock 131 Factory | 1 : £13.43000 Bag | Bag | Active | Breadboard, Prepunched Insulating | Non-Plated Through Hole (NPTH) | 0.100" (2.54mm) | 2 Hole Pad (Single Side) | - | 0.042" (1.07mm) | 4.30" L x 2.80" W (109.2mm x 71.1mm) | - | |||
3 In Stock 98 Factory | 1 : £16.15000 Bag | Bag | Active | Breadboard, Prepunched Insulating | Non-Plated Through Hole (NPTH) | 0.100" (2.54mm) | 2 Hole Pad (Single Side) | - | 0.042" (1.07mm) | 4.18" L x 2.85" W (106.2mm x 72.4mm) | - |