Results: 0
Manufacturer
Adafruit Industries LLCArduinoArtekit LabsBud IndustriesBusBoard Prototype SystemsChip Quik Inc.DFRobotDIGIKEY STANDARDDigilent, Inc.Hammond ManufacturingKeystone ElectronicsMED
Series
-155315937100800081008200BCDMBEuroblock™EXNMED BB
Packaging
BagBoxBulkRetail Package
Product Status
ActiveObsolete
Proto Board Type
-Breadboard, Din Rail MountBreadboard, Drilled Copper CladBreadboard, General PurposeBreadboard, Prepunched InsulatingBreadboard, Surface MountPlugboard, Card EdgePlugboard, D-SubPlugboard, Hard MetricPlugboard, PCMCIA
Plating
-Non-Plated Through Hole (NPTH)Plated Surface MountPlated Through Hole (PTH)
Pitch
7.5mm, 5.1mm, 4.6mm, 1.9mm0.016" (0.4mm) Grid0.02" (0.5mm) Grid0.032" (0.8mm) Grid0.039" (1.00mm)0.039" (1mm), 0.079" (2mm), Grid0.049" (1.25mm) Grid0.05" (1.27mm) Offset, 0.1" (2.54mm), Grid0.05" (1.27mm), 0.1" (2.54mm) Grid0.05" (1.27mm), 0.1" (2.54mm), Grid0.050" (1.27mm)0.050" (1.27mm) Grid
Circuit Pattern
0.1" (2.54mm) Grid2 Hole Pad (Single Side)3 Hole Pad (Both Sides)3 Hole Pad (Single Side)4 Hole Pad (Both Sides)5 Hole Pad (Both Sides)5 Hole Pad (Single Side)6 Hole Pad (Both Sides)-Common BusCustomPad (Square)Pad Per Hole (Both Sides)Pad Per Hole (Rectangular)
Edge Contacts
0.156" (3.96mm)30 @ 0.156" (3.96mm)36 @ 0.156" (3.96mm)44 @ 0.156" (3.96mm)56 @ 0.125" (3.18mm)62 @ 0.1" (2.54mm)72 @ 0.1" (2.54mm)98 @ 0.1" (2.54mm)100 @ 0.125" (3.18mm)120 @ 0.05" (1.27mm)-
Hole Diameter
0.024" (0.61mm)0.025" (0.64mm)0.025" (0.64mm), 0.042" (1.07mm)0.026" (0.66mm), 0.035" (0.89mm)0.028" (0.70mm)0.031" (0.79mm)0.033" (0.84mm)0.035" (0.89mm)0.037" (0.94mm)0.038" (0.97mm)0.038" (0.97mm), 0.079" (2.00mm)0.038" (0.97mm), 0.080" (2.03mm)
Size / Dimension
1.00" L x 1.00" W (25.4mm x 25.4mm)1.40" L x 1.10" W (35.6mm x 27.9mm)1.75" L x 0.70" W (44.5mm x 17.8mm)1.75" L x 0.90" W (44.5mm x 22.9mm)1.75" L x 1.10" W (44.5mm x 27.9mm)1.75" L x 1.30" W (44.5mm x 33.0mm)1.75" L x 1.70" W (44.5mm x 43.2mm)1.76" L x 1.28" W (44.7mm x 32.5mm)1.76" L x 1.68" W (44.7mm x 42.7mm)1.80" L x 1.30" W (45.7mm x 33.0mm)1.81" L x 1.30" W (46.0mm x 33.0mm)2.00" Dia (50.8mm)
Board Thickness
0.005" (0.13mm)0.015" (0.40mm) 1/64"0.031" (0.79mm)0.031" (0.79mm) 1/32"0.037" (0.94mm)0.038" (0.97mm)0.047" (1.19mm)0.047" (1.19mm) 3/64"0.048" (1.22mm)0.060" (1.52mm)0.062" (1.57mm) 1/16"0.062" (1.58mm)0.063" (1.60mm)0.065" (1.65mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.