Protective Hoses, Solid Tubing, Sleeving

Results: 53
Diameter - Inside
0.020" (0.51mm)0.025" (0.64mm)0.032" (0.81mm)0.040" (1.02mm)0.045" (1.14mm)0.051" (1.30mm)0.057" (1.45mm)0.064" (1.63mm)0.072" (1.83mm)0.081" (2.06mm)0.091" (2.31mm)0.102" (2.59mm)
Diameter - Outside
0.049" (1.24mm)0.058" (1.47mm)0.065" (1.65mm)0.079" (2.01mm)0.084" (2.13mm)0.091" (2.31mm)0.097" (2.46mm)0.104" (2.65mm)0.112" (2.84mm)0.121" (3.07mm)0.137" (3.48mm)0.148" (3.76mm)
Length
25.00' (7.62m)100' (30.48m)500' (152.40m)1000' (304.80m)
Wall Thickness
0.011" (0.28mm)0.013" (0.33mm)0.015" (0.38mm)0.018" (0.46mm)0.020" (0.51mm)0.025" (0.64mm)
Stocking Options
Environmental Options
Media
Marketplace Product
53Results
Applied FiltersRemove All

Showing
of 53
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
PF2004 NA005
PF2004 NA005
SLEEVING 0.204" ID FBRGLASS 100'
Alpha Wire
40
In Stock
1 : £260.97000
Spool
Spool
ActiveSleevingBraided0.204" (5.18mm)0.264" (6.70mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF2002 NA00x
PF2002 NA005
SLEEVING 0.258" ID FBRGLASS 100'
Alpha Wire
28
In Stock
13
Factory
1 : £346.35000
Spool
Spool
ActiveSleevingBraided0.258" (6.55mm)0.318" (8.08mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT® PIF-200 Series
PF20020 NA005
SLEEVING 0.032" ID FBRGLASS 100'
Alpha Wire
93
In Stock
1 : £150.87000
Spool
Spool
ActiveSleevingBraided0.032" (0.81mm)0.065" (1.65mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.013" (0.33mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF200x NA00x
PF2008 NA005
SLEEVING 0.129" ID FBRGLASS 100'
Alpha Wire
37
In Stock
1 : £194.51000
Spool
Spool
ActiveSleevingBraided0.129" (3.28mm)0.177" (4.50mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.018" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT® PIF-200
PF2001/2A NA008
SLEEVING 0.5" ID FBRGLASS 25'
Alpha Wire
5
In Stock
1 : £282.18000
Spool
Spool
ActiveSleevingBraided0.500" (12.70mm)0.574" (14.58mm)Fiberglass, Silicone CoatedNatural25.00' (7.62m)0.025" (0.64mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT® PIF-200 Series
PF20014 NA005
SLEEVING 0.064" ID FBRGLASS 100'
Alpha Wire
3
In Stock
1 : £147.99000
Spool
Spool
ActiveSleevingBraided0.064" (1.63mm)0.104" (2.65mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.015" (0.38mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF2009 NA00x
PF2009 NA005
SLEEVING 0.114" ID FBRGLASS 100'
Alpha Wire
5
In Stock
19
Factory
1 : £180.97000
Spool
Spool
ActiveSleevingBraided0.114" (2.90mm)0.160" (4.06mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.018" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT® PIF-200
PF2003/8 NA008
SLEEVING 0.375" ID FBRGLASS 25'
Alpha Wire
3
In Stock
1 : £183.47000
Spool
Spool
ActiveSleevingBraided0.375" (9.52mm)0.448" (11.38mm)Fiberglass, Silicone CoatedNatural25.00' (7.62m)0.025" (0.64mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF2006 NA00x
PF2006 NA005
SLEEVING 0.162" ID FBRGLASS 100'
Alpha Wire
6
In Stock
77
Factory
1 : £213.17000
Spool
Spool
ActiveSleevingBraided0.162" (4.11mm)0.218" (5.54mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF2005 NA00x
PF2005 NA005
SLEEVING 0.182" ID FBRGLASS 100'
Alpha Wire
5
In Stock
133
Factory
1 : £234.45000
Spool
Spool
ActiveSleevingBraided0.182" (4.62mm)0.238" (6.05mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF2003 NA00x
PF2003 NA005
SLEEVING 0.229" ID FBRGLASS 100'
Alpha Wire
15
In Stock
1 : £292.98000
Spool
Spool
ActiveSleevingBraided0.229" (5.82mm)0.289" (7.34mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF2000 NA005
PF2000 NA005
SLEEVING 0.313" ID FBRGLASS 100'
Alpha Wire
4
In Stock
8
Factory
1 : £463.58000
Spool
Spool
ActiveSleevingBraided0.313" (7.95mm)0.387" (9.83mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF2006 NA00x
PF2006 NA008
SLEEVING 0.162" ID FBRGLASS 25'
Alpha Wire
2
In Stock
1 : £73.54000
Spool
Spool
ActiveSleevingBraided0.162" (4.11mm)0.218" (5.54mm)Fiberglass, Silicone CoatedNatural25.00' (7.62m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF2003 NA00x
PF2003 NA008
SLEEVING 0.229" ID FBRGLASS 25'
Alpha Wire
5
In Stock
1 : £101.35000
Spool
Spool
ActiveSleevingBraided0.229" (5.82mm)0.289" (7.34mm)Fiberglass, Silicone CoatedNatural25.00' (7.62m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT® PIF-200 Series
PF20022 NA005
SLEEVING 0.025" ID FBRGLASS 100'
Alpha Wire
4
In Stock
1 : £142.98000
Spool
Spool
ActiveSleevingBraided0.025" (0.64mm)0.058" (1.47mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.013" (0.33mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT® PIF-200 Series
PF20016 NA005
SLEEVING 0.051" ID FBRGLASS 100'
Alpha Wire
3
In Stock
1 : £166.06000
Spool
Spool
ActiveSleevingBraided0.051" (1.30mm)0.091" (2.31mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.015" (0.38mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF2001 NA005
PF2001 NA005
SLEEVING 0.289" ID FBRGLASS 100'
Alpha Wire
3
In Stock
1
Factory
1 : £396.73000
Spool
Spool
ActiveSleevingBraided0.289" (7.34mm)0.351" (8.92mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT® PIF-200 Series
PF20012 NA002
SLEEVING 0.081" ID FBRGLASS 500'
Alpha Wire
2
In Stock
1 : £640.01000
Spool
Spool
ActiveSleevingBraided0.081" (2.06mm)0.121" (3.07mm)Fiberglass, Silicone CoatedNatural500' (152.40m)0.015" (0.38mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT® PIF-200 Series
PF20011 NA002
SLEEVING 0.091" ID FBRGLASS 500'
Alpha Wire
2
In Stock
1 : £668.71000
Spool
Spool
ActiveSleevingBraided0.091" (2.31mm)0.137" (3.48mm)Fiberglass, Silicone CoatedNatural500' (152.40m)0.018" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT® PIF-200
PF2001/2A NA005
SLEEVING 0.5" ID FBRGLASS 100'
Alpha Wire
4
In Stock
1 : £935.76000
Spool
Spool
ActiveSleevingBraided0.500" (12.70mm)0.574" (14.58mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.025" (0.64mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF200x NA00x
PF2007 NA002
SLEEVING 0.144" ID FBRGLASS 500'
Alpha Wire
3
In Stock
11
Factory
1 : £973.50000
Spool
Spool
ActiveSleevingBraided0.144" (3.66mm)0.194" (4.93mm)Fiberglass, Silicone CoatedNatural500' (152.40m)0.018" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT® PIF-200
PF2003/8 NA005
SLEEVING 0.375" ID FBRGLASS 100'
Alpha Wire
0
In Stock
Check Lead Time
1 : £607.46000
Spool
Spool
ActiveSleevingBraided0.375" (9.52mm)0.448" (11.38mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.025" (0.64mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF2002 NA00x
PF2002 NA008
SLEEVING 0.258" ID FBRGLASS 25'
Alpha Wire
0
In Stock
39
Factory
Check Lead Time
1 : £119.54000
Spool
Spool
ActiveSleevingBraided0.258" (6.55mm)0.318" (8.08mm)Fiberglass, Silicone CoatedNatural25.00' (7.62m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT® PIF-200 Series
PF20010 NA005
SLEEVING 0.102" ID FBRGLASS 100'
Alpha Wire
0
In Stock
7
Factory
Check Lead Time
1 : £174.14000
Spool
Spool
ActiveSleevingBraided0.102" (2.59mm)0.148" (3.76mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.018" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF2009 NA00x
PF2009 NA002
SLEEVING 0.114" ID FBRGLASS 500'
Alpha Wire
0
In Stock
Check Lead Time
1 : £724.41000
Spool
Spool
ActiveSleevingBraided0.114" (2.90mm)0.160" (4.06mm)Fiberglass, Silicone CoatedNatural500' (152.40m)0.018" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
Showing
of 53

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.