Protective Hoses, Solid Tubing, Sleeving

Results: 51
Stocking Options
Environmental Options
Media
Exclude
51Results
Applied FiltersRemove All

Showing
of 51
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
TFT200xx NA00x
TUBING 0.016" ID PTFE 100' NAT
Alpha Wire
53
In Stock
1 : £64.87000
Spool
Spool
Active
Solid Tubing
Smooth
0.016" (0.41mm)
0.039" (0.99mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.009" (0.23mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.02" ID PTFE 100' NAT
Alpha Wire
32
In Stock
1 : £70.47000
Spool
Spool
Active
Solid Tubing
Smooth
0.020" (0.51mm)
0.046" (1.17mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.010" (0.25mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.026" ID PTFE 100' NAT
Alpha Wire
88
In Stock
1 : £117.43000
Spool
Spool
Active
Solid Tubing
Smooth
0.026" (0.66mm)
0.052" (1.32mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.010" (0.25mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT2x0xx NA00x
TUBING 0.032" ID PTFE 100' NAT
Alpha Wire
53
In Stock
1 : £96.39000
Spool
Spool
Active
Solid Tubing
Smooth
0.032" (0.81mm)
0.064" (1.62mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.04" ID PTFE 100' NAT
Alpha Wire
82
In Stock
1 : £170.87000
Spool
Spool
Active
Solid Tubing
Smooth
0.040" (1.02mm)
0.070" (1.78mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.051" ID PTFE 100' NAT
Alpha Wire
38
In Stock
1 : £129.99000
Spool
Spool
Active
Solid Tubing
Smooth
0.051" (1.30mm)
0.082" (2.08mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.091" ID PTFE 100' NAT
Alpha Wire
28
In Stock
1 : £166.73000
Spool
Spool
Active
Solid Tubing
Smooth
0.091" (2.31mm)
0.125" (3.18mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.013" ID PTFE 100' NAT
Alpha Wire
75
In Stock
1 : £70.99000
Spool
Spool
Active
Solid Tubing
Smooth
0.013" (0.33mm)
0.036" (0.91mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.009" (0.23mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.036" ID PTFE 100' NAT
Alpha Wire
24
In Stock
1 : £102.75000
Spool
Spool
Active
Solid Tubing
Smooth
0.036" (0.91mm)
0.066" (1.68mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.064" ID PTFE 100' NAT
Alpha Wire
24
In Stock
1 : £117.21000
Spool
Spool
Active
Solid Tubing
Smooth
0.064" (1.63mm)
0.096" (2.44mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.057" ID PTFE 100' NAT
Alpha Wire
17
In Stock
1 : £145.06000
Spool
Spool
Active
Solid Tubing
Smooth
0.057" (1.45mm)
0.089" (2.26mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.01" ID PTFE 100' NAT
Alpha Wire
8
In Stock
1 : £86.88000
Spool
Spool
Active
Solid Tubing
Smooth
0.010" (0.25mm)
0.033" (0.84mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.009" (0.23mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.045" ID PTFE 100' NAT
Alpha Wire
5
In Stock
1 : £120.44000
Spool
Spool
Active
Solid Tubing
Smooth
0.045" (1.14mm)
0.076" (1.93mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.081" ID PTFE 100' NAT
Alpha Wire
2
In Stock
1 : £141.44000
Spool
Spool
Active
Solid Tubing
Smooth
0.081" (2.06mm)
0.115" (2.92mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.072" ID PTFE 100' NAT
Alpha Wire
8
In Stock
1 : £144.64000
Spool
Spool
Active
Solid Tubing
Smooth
0.072" (1.83mm)
0.105" (2.67mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.102" ID PTFE 100' NAT
Alpha Wire
8
In Stock
1 : £165.33000
Spool
Spool
Active
Solid Tubing
Smooth
0.102" (2.59mm)
0.136" (3.45mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.129" ID PTFE 100' NAT
Alpha Wire
2
In Stock
1 : £239.01000
Spool
Spool
Active
Solid Tubing
Smooth
0.129" (3.28mm)
0.169" (4.29mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.015" (0.38mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT2007-NA005
TUBING 0.144" ID PTFE 100' NAT
Alpha Wire
3
In Stock
1 : £258.11000
Spool
Spool
Active
Solid Tubing
Smooth
0.144" (3.66mm)
0.185" (4.70mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.015" (0.38mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.204" ID PTFE 100' NAT
Alpha Wire
3
In Stock
1 : £365.81000
Spool
Spool
Active
Solid Tubing
Smooth
0.204" (5.18mm)
0.248" (6.30mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.015" (0.38mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.114" ID PTFE 100' NAT
Alpha Wire
4
In Stock
1 : £227.77000
Spool
Spool
Active
Solid Tubing
Smooth
0.114" (2.90mm)
0.148" (3.76mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.162" ID PTFE 100' NAT
Alpha Wire
2
In Stock
1 : £412.53000
Spool
Spool
Active
Solid Tubing
Smooth
0.162" (4.11mm)
0.204" (5.18mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.015" (0.38mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.026" ID PTFE 500' NAT
Alpha Wire
2
In Stock
1 : £510.70000
Spool
Spool
Active
Solid Tubing
Smooth
0.026" (0.66mm)
0.052" (1.32mm)
Polytetrafluoroethylene (PTFE)
Natural
500' (152.40m)
0.010" (0.25mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT2x0xx NA00x
TUBING 0.032" ID PTFE 500' NAT
Alpha Wire
3
In Stock
1 : £386.42000
Spool
Spool
Active
Solid Tubing
Smooth
0.032" (0.81mm)
0.064" (1.62mm)
Polytetrafluoroethylene (PTFE)
Natural
500' (152.40m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.229" ID PTFE 100' NAT
Alpha Wire
2
In Stock
1 : £400.77000
Spool
Spool
Active
Solid Tubing
Smooth
0.229" (5.82mm)
0.274" (6.96mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.015" (0.38mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TUBING 0.04" ID PTFE 500' NAT
Alpha Wire
2
In Stock
1 : £644.59000
Spool
Spool
Active
Solid Tubing
Smooth
0.040" (1.02mm)
0.070" (1.78mm)
Polytetrafluoroethylene (PTFE)
Natural
500' (152.40m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
Showing
of 51

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.