- Account
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
£113.84000 | 36 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25022NA005-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.025" (0.64mm) | 0.056" (1.42mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£102.07000 | 5 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25024NA005-100-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.020" (0.51mm) | 0.050" (1.27mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£136.37000 | 15 - Immediate | Alpha Wire | Alpha Wire | 1 | ATFT25020-100-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.072" (1.83mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£148.52000 | 12 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25019NA005-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.036" (0.91mm) | 0.076" (1.93mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£150.98000 | 7 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25018NA005-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.040" (1.02mm) | 0.081" (2.06mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£168.04000 | 7 - Immediate | Alpha Wire | Alpha Wire | 1 | ATFT25014NA005-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.106" (2.69mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£187.57000 | 5 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25013NA005-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.072" (1.83mm) | 0.114" (2.90mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£174.91000 | 2 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25017NA005-100-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.045" (1.14mm) | 0.086" (2.18mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£202.63000 | 3 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25012NA005-100-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.081" (2.06mm) | 0.123" (3.12mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£227.21000 | 4 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25011NA005-100-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.091" (2.31mm) | 0.133" (3.38mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£246.88000 | 10 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25010NA005-100-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.102" (2.59mm) | 0.144" (3.66mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£350.46000 | 2 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT2509NA005-100-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.114" (2.90mm) | 0.164" (4.17mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£406.56000 | 2 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25024NA002-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.020" (0.51mm) | 0.050" (1.27mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£429.00000 | 9 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT2506NA005-100-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.218" (5.54mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£512.89000 | 2 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT2504NA005-100-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.204" (5.18mm) | 0.264" (6.70mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£576.76000 | 4 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT2503NA005-100-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.229" (5.82mm) | 0.289" (7.34mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£687.25000 | 3 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25018NA002-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.040" (1.02mm) | 0.081" (2.06mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£764.50000 | 4 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25022NA001-1000-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.025" (0.64mm) | 0.056" (1.42mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£1,419.63000 | 3 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25016NA001-1000-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.093" (2.36mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£735.93000 | 2 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25015NA002-500-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.057" (1.45mm) | 0.099" (2.51mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£789.48000 | 2 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25014NA002-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.106" (2.69mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£1,045.44000 | 2 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25020NA001-1000-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.072" (1.83mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£1,051.34000 | 2 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25010NA002-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.102" (2.59mm) | 0.144" (3.66mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£185.08000 | 14 - Immediate | Alpha Wire | Alpha Wire | 1 | ATFT25016-100-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.093" (2.36mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | ||
£158.02000 | 3 - Immediate | Alpha Wire | Alpha Wire | 1 | TFT25015NA005-100-ND | FIT® TFT-250 | Spool | Active | Solid Tubing | Smooth | 0.057" (1.45mm) | 0.099" (2.51mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 |