Protective Hoses, Solid Tubing, Sleeving

Results: 74
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Packaging
Digi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-Key
Diameter - Inside
0.181" (4.60mm)0.273" (6.93mm)0.306" (7.77mm)0.364" (9.25mm)0.427" (10.85mm)0.485" (12.32mm)0.608" (15.44mm)0.730" (18.54mm)0.860" (21.84mm)0.975" (24.77mm)1.210" (30.73mm)1.437" (36.50mm)1.562" (39.67mm)1.688" (42.88mm)
Diameter - Outside
0.320" (8.13mm)0.414" (10.52mm)0.450" (11.43mm)0.510" (12.95mm)0.571" (14.50mm)0.650" (16.51mm)0.780" (19.80mm)0.930" (23.62mm)1.073" (27.25mm)1.226" (31.14mm)1.539" (39.10mm)1.832" (46.53mm)1.975" (50.17mm)2.082" (52.88mm)
Color
-Black
Length
1.00' (304.80mm, 12.00")5.00' (1.52m)25.00' (7.62m)50.00' (15.24m)98.43' (30.00m)100' (30.48m)197' (60.00m)200' (60.96m)-Enter Number of Feet in Order Quantity
Wall Thickness
0.018" (0.46mm)0.023" (0.58mm)-
Operating Temperature
-55°C ~ 200°C-
Heat Protection
-Flame Retardant
Liquid Protection
-Fluid Resistant, Fuel Resistant, Oil Resistant
Features
-Chemical Resistant, Crush Resistant, Solvent Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
74Results
Applied FiltersRemove All

Showing
of 74
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
386
In Stock
1 : £30.22000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.730" (18.54mm)0.930" (23.62mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
247
In Stock
1 : £15.73000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.273" (6.93mm)0.414" (10.52mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
530
In Stock
1 : £25.26000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.608" (15.44mm)0.780" (19.80mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
143
In Stock
200 : £10.13940
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.364" (9.25mm)0.510" (12.95mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlack197' (60.00m)0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
49
In Stock
1 : £40.75000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated1.210" (30.73mm)1.539" (39.10mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
2,167
In Stock
1 : £9.80000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Discontinued at Digi-KeyWire Loom, Protective HoseConvoluted, Corrugated0.181" (4.60mm)0.320" (8.13mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
48
In Stock
1 : £23.71000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.485" (12.32mm)0.650" (16.51mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
80
In Stock
1 : £21.43000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.427" (10.85mm)0.571" (14.50mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
6
In Stock
Value Added Item
1 : £21.06000
Spool
Spool
Discontinued at Digi-KeyWire Loom, Protective HoseConvoluted, Corrugated0.485" (12.32mm)0.650" (16.51mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlack1.00' (304.80mm, 12.00")0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
0
In Stock
200 : £29.06465
Spool
Spool
Discontinued at Digi-KeyWire Loom, Protective HoseConvoluted, Corrugated1.688" (42.88mm)2.082" (52.88mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlack-0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
0
In Stock
1 : £33.48000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.975" (24.77mm)1.226" (31.14mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
0
In Stock
Check Lead Time
1,000 : £3.87645
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
200 : £5.69460
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
200 : £7.78950
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
200 : £7.84595
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.181" (4.60mm)0.320" (8.13mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlack200' (60.96m)0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
0
In Stock
Check Lead Time
200 : £8.02660
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
100 : £8.43310
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
1,000 : £8.44017
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
200 : £8.81150
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.306" (7.77mm)0.450" (11.43mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlack197' (60.00m)0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
0
In Stock
Check Lead Time
100 : £8.99200
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
100 : £8.99200
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
200 : £10.13940
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
100 : £11.05360
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
100 : £11.38530
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
100 : £11.88020
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
Showing
of 74

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.