Protective Hoses, Solid Tubing, Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74 In Stock | 1 : £43.08000 Spool | Spool | Active | Sleeving | Braided | 0.064" (1.63mm) | 0.096" (2.44mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
88 In Stock | 1 : £54.58000 Spool | Spool | Active | Sleeving | Braided | 0.129" (3.28mm) | 0.163" (4.14mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
31 In Stock | 1 : £38.31000 Spool | Spool | Active | Sleeving | Braided | 0.032" (0.81mm) | 0.057" (1.45mm) | Fiberglass | Natural | 100' (30.48m) | 0.009" (0.23mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
42 In Stock | 1 : £48.48000 Spool | Spool | Active | Sleeving | Braided | 0.102" (2.59mm) | 0.134" (3.40mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
34 In Stock | 1 : £59.32000 Spool | Spool | Active | Sleeving | Braided | 0.144" (3.66mm) | 0.184" (4.67mm) | Fiberglass | Natural | 100' (30.48m) | 0.013" (0.33mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
46 In Stock | 1 : £308.58000 Spool | Spool | Active | Sleeving | Braided | 0.625" (15.88mm) | 0.691" (17.55mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
24 In Stock | 1 : £84.19000 Spool | Spool | Active | Sleeving | Braided | 0.229" (5.82mm) | 0.281" (7.14mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
10 In Stock | 1 : £245.35000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
12 In Stock | 1 : £47.16000 Spool | Spool | Active | Sleeving | Braided | 0.091" (2.31mm) | 0.123" (3.12mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
12 In Stock | 1 : £62.88000 Spool | Spool | Active | Sleeving | Braided | 0.162" (4.11mm) | 0.204" (5.18mm) | Fiberglass | Natural | 100' (30.48m) | 0.013" (0.33mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
8 In Stock | 1 : £69.23000 Spool | Spool | Active | Sleeving | Braided | 0.182" (4.62mm) | 0.224" (5.70mm) | Fiberglass | Natural | 100' (30.48m) | 0.013" (0.33mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
15 In Stock | 1 : £74.64000 Spool | Spool | Active | Sleeving | Braided | 0.204" (5.18mm) | 0.256" (6.50mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
9 In Stock | 1 : £93.47000 Spool | Spool | Active | Sleeving | Braided | 0.258" (6.55mm) | 0.310" (7.87mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
4 In Stock | 1 : £104.58000 Spool | Spool | Active | Sleeving | Braided | 0.289" (7.34mm) | 0.343" (8.71mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
20 In Stock | 1 : £119.79000 Spool | Spool | Active | Sleeving | Braided | 0.325" (8.26mm) | 0.379" (9.63mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
17 In Stock | 1 : £150.21000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.431" (10.95mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
12 In Stock | 1 : £193.03000 Spool | Spool | Active | Sleeving | Braided | 0.438" (11.13mm) | 0.498" (12.65mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
2 In Stock | 1 : £501.31000 Spool | Spool | Active | Sleeving | Braided | 1.000" (25.40mm) | 1.062" (26.97mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
2 In Stock | 1 : £40.94000 Spool | Spool | Active | Sleeving | Braided | 0.051" (1.30mm) | 0.083" (2.11mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
9 In Stock | 1 : £43.42000 Spool | Spool | Active | Sleeving | Braided | 0.040" (1.02mm) | 0.071" (1.80mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
4 In Stock | 1 : £372.37000 Spool | Spool | Active | Sleeving | Braided | 0.750" (19.05mm) | 0.819" (20.80mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
1 In Stock | 1 : £43.08000 Spool | Spool | Active | Sleeving | Braided | 0.057" (1.45mm) | 0.089" (2.26mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
0 In Stock Check Lead Time | 1 : £44.69000 Spool | Spool | Active | Sleeving | Braided | 0.081" (2.06mm) | 0.113" (2.87mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
0 In Stock Check Lead Time | 1 : £51.35000 Spool | Spool | Active | Sleeving | Braided | 0.114" (2.90mm) | 0.146" (3.71mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
0 In Stock Check Lead Time | 1 : £460.92000 Spool | Spool | Active | Sleeving | Braided | 0.875" (22.22mm) | 1.027" (26.09mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 |