Protective Hoses, Solid Tubing, Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Shelf Life | Shelf Life Start | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : £47.42000 Spool | Spool | Active | Solid Tubing | Smooth | 0.204" (5.18mm) | 0.264" (6.70mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | 60 Months | Date of Manufacture | |||
20 In Stock 12 Factory | 1 : £48.95000 Spool | Spool | Active | Solid Tubing | Smooth | 0.258" (6.55mm) | 0.318" (8.08mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | - | - |