Protective Hoses, Solid Tubing, Sleeving

Results: 14
Manufacturer
Alpha WireHellermannTytonTE Application ToolingTE Connectivity Aerospace, Defense and Marine
Series
-FIT® PVC-105FIT® TFT-200HelaGuard HGSWHelical Convolex™ HCTE
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-Key
Type
SleevingSolid TubingWire Loom, Protective Hose
Type Attributes
BraidedConvoluted, CorrugatedSmooth
Diameter - Inside
0.020" (0.51mm)0.057" (1.45mm)0.081" (2.06mm)0.102" (2.59mm)0.144" (3.66mm)0.162" (4.11mm)0.183" (4.65mm)0.204" (5.18mm)0.229" (5.82mm)0.325" (8.26mm)0.500" (12.70mm)0.660" (16.76mm)0.730" (18.54mm)-
Diameter - Outside
0.046" (1.17mm)0.099" (2.51mm)0.121" (3.07mm)0.144" (3.66mm)0.198" (5.03mm)0.218" (5.54mm)0.238" (6.05mm)0.264" (6.70mm)0.289" (7.34mm)0.387" (9.83mm)0.574" (14.58mm)0.840" (21.34mm)0.930" (23.62mm)-
Material
-Ethylene Tetrafluoroethylene (ETFE), IrradiatedPoly-Vinyl Chloride (PVC)Polyamide (PA6), Nylon 6, Halogen FreePolytetrafluoroethylene (PTFE)
Color
-BlackNatural
Length
100' (30.48m)250' (76.20m)500' (152.40m)-Enter Number of Feet in Order Quantity
Wall Thickness
0.010" (0.25mm)0.016" (0.40mm)0.020" (0.51mm)0.023" (0.58mm)0.025" (0.64mm)-
Operating Temperature
-75°C ~ 260°C-55°C ~ 200°C-40°C ~ 120°C-20°C ~ 105°C-
Heat Protection
-Flame RetardantHeat Resistant
Abrasion Protection
-Abrasion Resistant
Liquid Protection
-Fluid Resistant, Fuel Resistant, Oil ResistantFluid Resistant, Oil ResistantOil Resistant
Environment Protection
-Corrosion ResistantCorrosion Resistant, UV ResistantUV Resistant
Features
-Chemical Resistant, Crush Resistant, Solvent ResistantDust Resistant, Self Extinguishing, Solvent Resistant
Material Flammability Rating
-UL 224 VW-1UL94 V-0UL94 V-2
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
366
In Stock
1 : £30.59000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.730" (18.54mm)0.930" (23.62mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
TFT200xx NA00x
TFT20024 NA005
TUBING 0.02" ID PTFE 100' NAT
Alpha Wire
38
In Stock
134
Factory
1 : £65.23000
Spool
Spool
ActiveSolid TubingSmooth0.020" (0.51mm)0.046" (1.17mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.010" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
FIT PVC-105 Series
P1056 BK002
TUBING 0.162" ID PVC 500' BLACK
Alpha Wire
63
In Stock
173
Factory
1 : £99.79000
Spool
Spool
ActiveSolid TubingSmooth0.162" (4.11mm)0.218" (5.54mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
P1051/2A BK005
TUBING 0.5" ID PVC 100' BLACK
Alpha Wire
55
In Stock
129
Factory
1 : £55.57000
Spool
Spool
ActiveSolid TubingSmooth0.500" (12.70mm)0.574" (14.58mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)0.025" (0.64mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
166-90191
166-90191
HOSE 0.66" ID POLY 100' BLACK
HellermannTyton
39
In Stock
1 : £77.49000
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.660" (16.76mm)0.840" (21.34mm)Polyamide (PA6), Nylon 6, Halogen FreeBlack100' (30.48m)--40°C ~ 120°C-Abrasion ResistantFluid Resistant, Oil ResistantUV ResistantDust Resistant, Self Extinguishing, Solvent ResistantUL94 V-2
FIT PVC-105 Series
P1050 BK003
TUBING 0.325" ID PVC 250' BLACK
Alpha Wire
80
In Stock
68
Factory
1 : £83.58000
Spool
Spool
ActiveSolid TubingSmooth0.325" (8.26mm)0.387" (9.83mm)Poly-Vinyl Chloride (PVC)Black250' (76.20m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
P1055 BK002
TUBING 0.183" ID PVC 500' BLACK
Alpha Wire
14
In Stock
221
Factory
1 : £106.84000
Spool
Spool
ActiveSolid TubingSmooth0.183" (4.65mm)0.238" (6.05mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
P1053 BK003
TUBING 0.229" ID PVC 250' BLACK
Alpha Wire
25
In Stock
86
Factory
1 : £55.00000
Spool
Spool
ActiveSolid TubingSmooth0.229" (5.82mm)0.289" (7.34mm)Poly-Vinyl Chloride (PVC)Black250' (76.20m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
P1054 BK003
TUBING 0.204" ID PVC 250' BLACK
Alpha Wire
19
In Stock
19
Factory
1 : £58.87000
Spool
Spool
ActiveSolid TubingSmooth0.204" (5.18mm)0.264" (6.70mm)Poly-Vinyl Chloride (PVC)Black250' (76.20m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
P10510 BK002
TUBING 0.102" ID PVC 500' BLACK
Alpha Wire
4
In Stock
1 : £66.83000
Spool
Spool
ActiveSolid TubingSmooth0.102" (2.59mm)0.144" (3.66mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.016" (0.40mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
P10515 BK005
TUBING 0.057" ID PVC 100' BLACK
Alpha Wire
7
In Stock
1 : £26.19000
Spool
Spool
ActiveSolid TubingSmooth0.057" (1.45mm)0.099" (2.51mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)0.016" (0.40mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
P10512 BK002
TUBING 0.081" ID PVC 500' BLACK
Alpha Wire
5
In Stock
1 : £60.51000
Spool
Spool
ActiveSolid TubingSmooth0.081" (2.06mm)0.121" (3.07mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.016" (0.40mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
P1057 BK002
TUBING 0.144" ID PVC 500' BLACK
Alpha Wire
0
In Stock
201
Factory
Check Lead Time
1 : £93.39000
Spool
Spool
ActiveSolid TubingSmooth0.144" (3.66mm)0.198" (5.03mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
0
In Stock
Discontinued at Digi-Key
-
Bulk
Discontinued at Digi-KeySleevingBraided-------------
Showing
of 14

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.