Protective Hoses, Solid Tubing, Sleeving

Results: 4,176
Stocking Options
Environmental Options
Media
Exclude
4,176Results

Showing
of 4,176
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Shelf Life
Shelf Life Start
278
In Stock
1 : £17.97000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Wire Loom, Protective Hose
Convoluted, Corrugated
0.273" (6.93mm)
0.414" (10.52mm)
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Black
Enter Number of Feet in Order Quantity
0.018" (0.46mm)
-55°C ~ 200°C
Flame Retardant
-
Fluid Resistant, Fuel Resistant, Oil Resistant
-
Chemical Resistant, Crush Resistant, Solvent Resistant
-
-
-
232
In Stock
1 : £35.81000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Wire Loom, Protective Hose
Convoluted, Corrugated
0.975" (24.77mm)
1.226" (31.14mm)
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Black
Enter Number of Feet in Order Quantity
0.023" (0.58mm)
-55°C ~ 200°C
Flame Retardant
-
Fluid Resistant, Fuel Resistant, Oil Resistant
-
Chemical Resistant, Crush Resistant, Solvent Resistant
-
-
-
NMN0.31BK
SLEEVING 0.312" ID POLY 125' BLK
Techflex
83
In Stock
1 : £38.25000
Spool
Spool
Active
Sleeving
Braided
0.312" (7.92mm)
0.372" (9.45mm)
Polyamide Multifilament, Halogen Free
Black
125' (38.10m)
0.030" (0.76mm)
-45°C ~ 150°C
-
Abrasion and Cut Resistant
Gasoline Resistant, Moisture Resistant
UV Resistant
Chemical Resistant, Vibration Resistant
-
-
-
NMN
SLEEVING 0.375" ID POLY 125' BLK
Techflex
86
In Stock
1 : £40.66000
Spool
Spool
Active
Sleeving
Braided
0.375" (9.52mm)
0.435" (11.05mm)
Polyamide Multifilament, Halogen Free
Black
125' (38.10m)
0.030" (0.76mm)
-45°C ~ 150°C
-
Abrasion and Cut Resistant
Gasoline Resistant, Moisture Resistant
UV Resistant
Chemical Resistant, Vibration Resistant
-
-
-
PF2401x NA005
SLEEVING 0.064" ID FBRGLASS 100'
Alpha Wire
74
In Stock
1 : £43.08000
Spool
Spool
Active
Sleeving
Braided
0.064" (1.63mm)
0.096" (2.44mm)
Fiberglass
Natural
100' (30.48m)
0.011" (0.28mm)
-60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
-
-
NMN
SLEEVING 0.5" ID POLY 100' BLACK
Techflex
62
In Stock
1 : £45.27000
Spool
Spool
Active
Sleeving
Braided
0.500" (12.70mm)
0.560" (14.22mm)
Polyamide Multifilament, Halogen Free
Black
100' (30.48m)
0.030" (0.76mm)
-45°C ~ 150°C
-
Abrasion and Cut Resistant
Gasoline Resistant, Moisture Resistant
UV Resistant
Chemical Resistant, Vibration Resistant
-
-
-
NMN
SLEEVING 0.250" ID POLY 200' BLK
Techflex
263
In Stock
1 : £49.64000
Spool
Spool
Active
Sleeving
Braided
0.250" (6.35mm)
0.310" (7.87mm)
Polyamide Multifilament, Halogen Free
Black
200' (60.96m)
0.030" (0.76mm)
-45°C ~ 150°C
-
Abrasion and Cut Resistant
Gasoline Resistant, Moisture Resistant
UV Resistant
Chemical Resistant, Vibration Resistant
-
-
-
NMN
SLEEVING 0.75" ID POLY 75' BLACK
Techflex
61
In Stock
1 : £53.24000
Spool
Spool
Active
Sleeving
Braided
0.750" (19.05mm)
0.830" (21.08mm)
Polyamide Multifilament, Halogen Free
Black
75.00' (22.86m)
0.040" (1.02mm)
-45°C ~ 150°C
-
Abrasion and Cut Resistant
Gasoline Resistant, Moisture Resistant
UV Resistant
Chemical Resistant, Vibration Resistant
-
-
-
FIT® PIF-240
SLEEVING 0.129" ID FBRGLASS 100'
Alpha Wire
93
In Stock
1 : £54.58000
Spool
Spool
Active
Sleeving
Braided
0.129" (3.28mm)
0.163" (4.14mm)
Fiberglass
Natural
100' (30.48m)
0.011" (0.28mm)
-60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
-
-
FIT PVC-105 Series
TUBING 0.5" ID PVC 100' BLACK
Alpha Wire
39
In Stock
1 : £74.12000
Spool
Spool
Active
Solid Tubing
Smooth
0.500" (12.70mm)
0.574" (14.58mm)
Poly-Vinyl Chloride (PVC)
Black
100' (30.48m)
0.025" (0.64mm)
-20°C ~ 105°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant, UV Resistant
-
UL 224 VW-1
60 Months
Date of Manufacture
TFT200xx NA00x
TUBING 0.016" ID PTFE 100' NAT
Alpha Wire
53
In Stock
1 : £64.87000
Spool
Spool
Active
Solid Tubing
Smooth
0.016" (0.41mm)
0.039" (0.99mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.009" (0.23mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
-
-
FIT PVC-105 Series
TUBING 0.129" ID PVC 500' BLACK
Alpha Wire
44
In Stock
1 : £100.08000
Spool
Spool
Active
Solid Tubing
Smooth
0.129" (3.28mm)
0.181" (4.60mm)
Poly-Vinyl Chloride (PVC)
Black
500' (152.40m)
0.020" (0.51mm)
-20°C ~ 105°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant, UV Resistant
-
UL 224 VW-1
60 Months
Date of Manufacture
TFT200xx NA00x
TUBING 0.02" ID PTFE 100' NAT
Alpha Wire
52
In Stock
1 : £70.47000
Spool
Spool
Active
Solid Tubing
Smooth
0.020" (0.51mm)
0.046" (1.17mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.010" (0.25mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
-
-
NMN
SLEEVING 0.5" ID POLY 250' BLACK
Techflex
229
In Stock
1 : £107.05000
Spool
Spool
Active
Sleeving
Braided
0.500" (12.70mm)
0.560" (14.22mm)
Polyamide Multifilament, Halogen Free
Black
250' (76.20m)
0.030" (0.76mm)
-45°C ~ 150°C
-
Abrasion and Cut Resistant
Gasoline Resistant, Moisture Resistant
UV Resistant
Chemical Resistant, Vibration Resistant
-
-
-
NMN
SLEEVING 0.375" ID POLY 500' BLK
Techflex
26
In Stock
1 : £115.03000
Spool
Spool
Active
Sleeving
Braided
0.375" (9.52mm)
0.435" (11.05mm)
Polyamide Multifilament, Halogen Free
Black
500' (152.40m)
0.030" (0.76mm)
-45°C ~ 150°C
-
Abrasion and Cut Resistant
Gasoline Resistant, Moisture Resistant
UV Resistant
Chemical Resistant, Vibration Resistant
-
-
-
TFT200xx NA00x
TUBING 0.026" ID PTFE 100' NAT
Alpha Wire
88
In Stock
1 : £117.43000
Spool
Spool
Active
Solid Tubing
Smooth
0.026" (0.66mm)
0.052" (1.32mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.010" (0.25mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
-
-
TFT2x0xx NA00x
TUBING 0.02" ID PTFE 100' NAT
Alpha Wire
31
In Stock
1 : £84.13000
Spool
Spool
Active
Solid Tubing
Smooth
0.020" (0.51mm)
0.050" (1.27mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
Chemical Resistant
UL94 V-0
-
-
TFT2x0xx NA00x
TUBING 0.032" ID PTFE 100' NAT
Alpha Wire
57
In Stock
1 : £96.39000
Spool
Spool
Active
Solid Tubing
Smooth
0.032" (0.81mm)
0.064" (1.62mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
-
-
NMN
SLEEVING 0.75" ID POLY 250' BLK
Techflex
65
In Stock
1 : £140.11000
Spool
Spool
Active
Sleeving
Braided
0.750" (19.05mm)
0.830" (21.08mm)
Polyamide Multifilament, Halogen Free
Black
250' (76.20m)
0.040" (1.02mm)
-45°C ~ 150°C
-
Abrasion and Cut Resistant
Gasoline Resistant, Moisture Resistant
UV Resistant
Chemical Resistant, Vibration Resistant
-
-
-
TFT200xx NA00x
TUBING 0.051" ID PTFE 100' NAT
Alpha Wire
38
In Stock
1 : £129.99000
Spool
Spool
Active
Solid Tubing
Smooth
0.051" (1.30mm)
0.082" (2.08mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
-
-
PF2002 NA00x
SLEEVING 0.258" ID FBRGLASS 100'
Alpha Wire
58
In Stock
1 : £380.34000
Spool
Spool
Active
Sleeving
Braided
0.258" (6.55mm)
0.318" (8.08mm)
Fiberglass, Silicone Coated
Natural
100' (30.48m)
0.020" (0.51mm)
-70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut
UL VW-1
-
-
455
In Stock
1 : £2.13000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Solid Tubing
Smooth
0.157" (3.99mm)
0.197" (5.00mm)
Polyolefin (PO)
Black
Enter Number of Meters in Order Quantity
0.020" (0.51mm)
-55°C ~ 135°C
Flame Retardant, Heat Resistant
Abrasion Resistant
Fluid Resistant, Fuel Resistant, Oil Resistant
-
-
-
144 Months
-
POLYFLEX Series
POLYFLEX SHEATH .66" ID BLK 50M
Altech Corporation
1,850
In Stock
12,500
Factory
50 : £2.33340
Spool
Spool
Active
Wire Loom, Protective Hose
Convoluted, Corrugated
0.654" (16.60mm)
0.835" (21.20mm)
Polyamide (PA6), Nylon 6, Glass Filled
Black
164' (50.00m)
-
-40°C ~ 120°C
Flame Retardant
-
-
UV Resistant
-
-
-
-
POLYFLEX Series
POLYFLEX CONDUIT NW22 BLK PK=50M
Altech Corporation
400
In Stock
400
Factory
50 : £3.07380
Spool
Spool
Active
Wire Loom, Protective Hose
Convoluted, Corrugated
0.839" (21.30mm)
1.000" (25.40mm)
Polyamide (PA6), Nylon 6, Glass Filled
Black
164' (50.00m)
-
-40°C ~ 120°C
Flame Retardant
-
-
UV Resistant
-
-
-
-
22SL0625PP
CORRUGATED TUBE, SPLIT LOOM, 1/4
Essentra Components
196
In Stock
1 : £8.56000
Bulk
Bulk
Active
Wire Loom, Protective Hose
Convoluted, Corrugated
0.266" (6.76mm)
0.395" (10.03mm)
Polyethylene (PE)
Black
100' (30.48m)
-
-
-
-
-
-
-
-
-
-
Showing
of 4,176

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.