Showing
of 2,787
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
NMN
NMN0.50BK100
SLEEVING 0.5" ID POLY 100' BLACK
Techflex
208
In Stock
1 : £43.20000
Spool
Spool
ActiveSleevingBraided0.500" (12.70mm)0.560" (14.22mm)Polyamide Multifilament, Halogen FreeBlack100' (30.48m)0.030" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
NMN
NMN0.25BK200
SLEEVING 0.250" ID POLY 200' BLK
Techflex
94
In Stock
1 : £46.59000
Spool
Spool
ActiveSleevingBraided0.250" (6.35mm)0.310" (7.87mm)Polyamide Multifilament, Halogen FreeBlack200' (60.96m)0.030" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
FIT PVC-105 Series
P1052 BK003
TUBING 0.258" ID PVC 250' BLACK
Alpha Wire
164
In Stock
1 : £64.02000
Spool
Spool
ActiveSolid TubingSmooth0.258" (6.55mm)0.318" (8.08mm)Poly-Vinyl Chloride (PVC)Black250' (76.20m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
P1056 BK002
TUBING 0.162" ID PVC 500' BLACK
Alpha Wire
23
In Stock
1 : £95.60000
Spool
Spool
ActiveSolid TubingSmooth0.162" (4.11mm)0.218" (5.54mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
TFT200xx NA00x
TFT20022 NA005
TUBING 0.026" ID PTFE 100' NAT
Alpha Wire
59
In Stock
1 : £105.59000
Spool
Spool
ActiveSolid TubingSmooth0.026" (0.66mm)0.052" (1.32mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.010" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT2x0xx NA00x
TFT20020 NA005
TUBING 0.032" ID PTFE 100' NAT
Alpha Wire
90
In Stock
1 : £127.78000
Spool
Spool
ActiveSolid TubingSmooth0.032" (0.81mm)0.064" (1.62mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TFT20018 NA005
TUBING 0.04" ID PTFE 100' NAT
Alpha Wire
111
In Stock
1 : £130.32000
Spool
Spool
ActiveSolid TubingSmooth0.040" (1.02mm)0.070" (1.78mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
1068000xxx
1068150023
TUBING .004" ID SILICA 1=10M
Molex
29
In Stock
1 : £137.50000
Bulk
Bulk
ActiveSolid Tubing, CapillarySmooth0.004" (0.10mm)0.014" (0.36mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
TFT200xx NA00x
TFT20016 NA005
TUBING 0.051" ID PTFE 100' NAT
Alpha Wire
67
In Stock
1 : £155.27000
Spool
Spool
ActiveSolid TubingSmooth0.051" (1.30mm)0.082" (2.08mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TFT20015 NA005
TUBING 0.057" ID PTFE 100' NAT
Alpha Wire
54
In Stock
1 : £160.12000
Spool
Spool
ActiveSolid TubingSmooth0.057" (1.45mm)0.089" (2.26mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
FIT® PIF-240 Series
PF2401/2A NA005
SLEEVING 0.5" ID FBRGLASS 100'
Alpha Wire
27
In Stock
1 : £207.55000
Spool
Spool
ActiveSleevingBraided0.500" (12.70mm)0.560" (14.22mm)FiberglassNatural100' (30.48m)0.018" (0.46mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
PF2004 NA005
PF2004 NA005
SLEEVING 0.204" ID FBRGLASS 100'
Alpha Wire
55
In Stock
1 : £253.10000
Spool
Spool
ActiveSleevingBraided0.204" (5.18mm)0.264" (6.70mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
971
In Stock
1 : £14.57000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.608" (15.44mm)0.780" (19.80mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
NMN
NMN0.38BK125
SLEEVING 0.375" ID POLY 125' BLK
Techflex
117
In Stock
1 : £37.83000
Spool
Spool
ActiveSleevingBraided0.375" (9.52mm)0.435" (11.05mm)Polyamide Multifilament, Halogen FreeBlack125' (38.10m)0.030" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
FIT PVC-105 Series
P1053/8 BK005
TUBING 0.375" ID PVC 100' BLACK
Alpha Wire
38
In Stock
1 : £64.15000
Spool
Spool
ActiveSolid TubingSmooth0.375" (9.52mm)0.449" (11.40mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)0.025" (0.64mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
PF240x NA005
PF2402 NA005
SLEEVING 0.258" ID FBRGLASS 100'
Alpha Wire
26
In Stock
1 : £82.19000
Spool
Spool
ActiveSleevingBraided0.258" (6.55mm)0.310" (7.87mm)FiberglassNatural100' (30.48m)0.016" (0.40mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
AF1558 NAxxx
AF1552 NA005
SLEEVING 0.258" ID FBRGLASS 100'
Alpha Wire
38
In Stock
1 : £91.43000
Spool
Spool
ActiveSleevingBraided0.258" (6.55mm)0.298" (7.57mm)Fiberglass, Acrylic CoatedNatural100' (30.48m)0.010" (0.25mm)-30°C ~ 155°°CHeat ResistantAbrasion and Cut Resistant-Corrosion ResistantChemical Resistant-
FIT PVC-105 Series
P1055 BK002
TUBING 0.183" ID PVC 500' BLACK
Alpha Wire
25
In Stock
1 : £64.53000
Spool
Spool
ActiveSolid TubingSmooth0.183" (4.65mm)0.238" (6.05mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
SSU10-25M
SSU10-25M
HELAGUARD METALLIC CONDUIT, EXTR
HellermannTyton
26
In Stock
1 : £125.98000
Bulk
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.270" (6.86mm)0.360" (9.14mm)Stainless Steel 316Silver82.02' (25.00m)--100°C ~ 400°C---Corrosion ResistantSelf Extinguishing-
TFT200xx NA00x
TFT20012 NA005
TUBING 0.081" ID PTFE 100' NAT
Alpha Wire
45
In Stock
1 : £170.36000
Spool
Spool
ActiveSolid TubingSmooth0.081" (2.06mm)0.115" (2.92mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
PF200x NA00x
PF2008 NA005
SLEEVING 0.129" ID FBRGLASS 100'
Alpha Wire
65
In Stock
1 : £188.64000
Spool
Spool
ActiveSleevingBraided0.129" (3.28mm)0.177" (4.50mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.018" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
PF2003 NA00x
PF2003 NA005
SLEEVING 0.229" ID FBRGLASS 100'
Alpha Wire
29
In Stock
1 : £284.14000
Spool
Spool
ActiveSleevingBraided0.229" (5.82mm)0.289" (7.34mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
2,225
In Stock
1 : £8.69000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.181" (4.60mm)0.320" (8.13mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
1,194
In Stock
1 : £9.08000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.273" (6.93mm)0.414" (10.52mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
67
In Stock
1 : £12.36000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.427" (10.85mm)0.571" (14.50mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
Showing
of 2,787

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.