Programmable Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : £7.26000 Cut Tape (CT) 500 : £5.41134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
500 In Stock | 1 : £7.26000 Cut Tape (CT) 500 : £5.41134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
500 In Stock | 1 : £8.64000 Strip | - | Strip | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2,500 : £3.77959 Strip | Strip | Active | Crystal | VCXO | Blank (User Must Program) | 15 MHz ~ 2.1 GHz | - | LVPECL | 3.3V | - | ±25ppm | -40°C ~ 85°C | - | 110mA | - | Surface Mount | 12-SMD, No Lead, Exposed Pad | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.043" (1.10mm) | |||
0 In Stock Check Lead Time | 3,000 : £5.64262 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |