Programmable Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
229 In Stock | 1 : £61.33000 Cut Tape (CT) 250 : £33.66476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | - | - | HCSL, LVDS, LVPECL | 3.3V | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 6-SMD Module | 6-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | - | |||
192 In Stock | 1 : £61.33000 Cut Tape (CT) 250 : £33.66476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | XO (Standard) | Factory-Configured | 50 MHz ~ 200 MHz | Enable/Disable | LVCMOS | 3.3V | - | ±25ppm | -40°C ~ 85°C | - | 180mA | - | Surface Mount | 8-SMD Module | 8-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
0 In Stock Check Lead Time | 2,500 : £13.66878 Tape & Reel (TR) | Tape & Reel (TR) | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±25ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 6-SMD Module | 6-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
0 In Stock Check Lead Time | 250 : £16.57780 Tape & Reel (TR) | Tape & Reel (TR) | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±25ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 6-SMD Module | 6-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
0 In Stock Check Lead Time | 2,500 : £23.20330 Tape & Reel (TR) | Tape & Reel (TR) | Active | Silicon | XO (Standard) | Factory-Configured | 50 MHz ~ 200 MHz | Enable/Disable | LVCMOS | 3.135V ~ 3.465V | - | ±25ppm | -40°C ~ 85°C | - | 180mA | - | Surface Mount | 8-SMD Module | 8-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
0 In Stock Check Lead Time | 2,500 : £23.20330 Tape & Reel (TR) | Tape & Reel (TR) | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±25ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 6-SMD Module | 6-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) |