Pressure Sensors, Transducers

Results: 12
Packaging
BulkTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Operating Pressure
1.45PSI ~ 43.51PSI (10kPa ~ 300kPa)1.45PSI ~ 58.02PSI (10kPa ~ 400kPa)
Features
Amplified Output, Temperature CompensatedTemperature Compensated
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
2,500 : £4.35992
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Absolute
1.45PSI ~ 58.02PSI (10kPa ~ 400kPa)
SENT
16 b
±0.5%
4.5V ~ 5.5V
-
No Port
Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 150°C
Surface Mount
14-BFDFN Exposed Pad
14-DFN (4x5)
0
In Stock
Check Lead Time
2,500 : £4.49672
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Absolute
1.45PSI ~ 58.02PSI (10kPa ~ 400kPa)
SENT
16 b
±0.5%
4.5V ~ 5.5V
-
No Port
Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 150°C
Surface Mount
14-BFDFN Exposed Pad
14-DFN (4x5)
0
In Stock
Check Lead Time
2,500 : £4.49672
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Absolute
1.45PSI ~ 43.51PSI (10kPa ~ 300kPa)
SENT
16 b
±0.5%
4.5V ~ 5.5V
-
No Port
Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 150°C
Surface Mount
14-BFDFN Exposed Pad
14-DFN (4x5)
0
In Stock
Check Lead Time
40 : £5.86600
Bulk
Bulk
Active
-
Absolute
1.45PSI ~ 58.02PSI (10kPa ~ 400kPa)
SENT
16 b
±0.5%
4.5V ~ 5.5V
-
No Port
Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 150°C
Surface Mount
14-BFDFN Exposed Pad
14-DFN (4x5)
0
In Stock
Check Lead Time
40 : £6.05025
Bulk
Bulk
Active
-
Absolute
1.45PSI ~ 43.51PSI (10kPa ~ 300kPa)
SENT
16 b
±0.5%
4.5V ~ 5.5V
-
No Port
Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 150°C
Surface Mount
14-BFDFN Exposed Pad
14-DFN (4x5)
0
In Stock
Check Lead Time
40 : £6.05025
Bulk
Bulk
Active
-
Absolute
1.45PSI ~ 58.02PSI (10kPa ~ 400kPa)
SENT
16 b
±0.5%
4.5V ~ 5.5V
-
No Port
Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 150°C
Surface Mount
14-BFDFN Exposed Pad
14-DFN (4x5)
0
In Stock
Obsolete
Bulk
Obsolete
Board Mount
Absolute
1.45PSI ~ 58.02PSI (10kPa ~ 400kPa)
SENT
16 b
±0.5%
4.5V ~ 5.5V
-
No Port
Amplified Output, Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 150°C
Surface Mount
14-BFDFN Exposed Pad
14-DFN (4x5)
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Board Mount
Absolute
1.45PSI ~ 58.02PSI (10kPa ~ 400kPa)
SENT
16 b
±0.5%
4.5V ~ 5.5V
-
No Port
Amplified Output, Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 150°C
Surface Mount
14-BFDFN Exposed Pad
14-DFN (4x5)
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Board Mount
Absolute
1.45PSI ~ 58.02PSI (10kPa ~ 400kPa)
SENT
16 b
±0.5%
4.5V ~ 5.5V
-
No Port
Amplified Output, Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 150°C
Surface Mount
14-BFDFN Exposed Pad
14-DFN (4x5)
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Board Mount
Absolute
1.45PSI ~ 58.02PSI (10kPa ~ 400kPa)
SENT
16 b
±0.5%
4.5V ~ 5.5V
-
No Port
Amplified Output, Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 150°C
Surface Mount
14-BFDFN Exposed Pad
14-DFN (4x5)
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Board Mount
Absolute
1.45PSI ~ 43.51PSI (10kPa ~ 300kPa)
SENT
16 b
±0.5%
4.5V ~ 5.5V
-
No Port
Amplified Output, Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 150°C
Surface Mount
14-BFDFN Exposed Pad
14-DFN (4x5)
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Board Mount
Absolute
1.45PSI ~ 58.02PSI (10kPa ~ 400kPa)
SENT
16 b
±0.5%
4.5V ~ 5.5V
-
No Port
Amplified Output, Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 150°C
Surface Mount
14-BFDFN Exposed Pad
14-DFN (4x5)
Showing
of 12

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).