Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,602 In Stock | 1 : £15.69000 Cut Tape (CT) 100 : £12.39870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | 5.8PSI (40kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
44 In Stock | 1 : £13.80000 Tube | Tube | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | PC Pin | 5.8PSI (40kPa) | -40°C ~ 125°C | Through Hole | 8-DIP (0.550", 13.97mm), Top Port | 8-DIP | |||
0 In Stock Check Lead Time | 1 : £15.48000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 5.8PSI (40kPa) | -40°C ~ 125°C | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
0 In Stock Check Lead Time | 1 : £15.48000 Tray | Tray | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbed | Temperature Compensated | Gull Wing | 5.8PSI (40kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Side Port | 8-SOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 5.8PSI (40kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD Module | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | 5.8PSI (40kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - |