Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock | 1 : £8.39000 Bulk | Bulk | Active | Board Mount | Absolute | 145.04PSI (1000kPa) | Wheatstone Bridge | 0 mV ~ 120 mV (5V) | ±2% | 1V ~ 5V | - | No Port | - | SMD (SMT) Tab | 36.26PSI (250kPa) | -40°C ~ 135°C | Die | Die | |||
90 In Stock | 1 : £8.39000 Bulk | Bulk | Active | Board Mount | Absolute | 23.21PSI (160kPa) | Wheatstone Bridge | 0 mV ~ 112 mV (5V) | ±2% | 1V ~ 5V | - | No Port | - | SMD (SMT) Tab | 36.26PSI (250kPa) | -40°C ~ 135°C | Die | Die | |||
0 In Stock Check Lead Time | 100 : £6.52430 Bulk | Bulk | Active | Board Mount | Vented Gauge | 23.21PSI (160kPa) | Wheatstone Bridge | 0 mV ~ 112 mV (5V) | ±2% | 1V ~ 5V | - | No Port | - | SMD (SMT) Tab | 36.26PSI (250kPa) | -40°C ~ 135°C | Die | Die | |||
0 In Stock Check Lead Time | 100 : £6.52430 Bulk | Bulk | Active | Board Mount | Vented Gauge | 145.04PSI (1000kPa) | Wheatstone Bridge | 0 mV ~ 120 mV (5V) | ±2% | 1V ~ 5V | - | No Port | - | SMD (SMT) Tab | 36.26PSI (250kPa) | -40°C ~ 135°C | Die | Die | |||
0 In Stock Check Lead Time | 100 : £6.52430 Tray | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : £6.52430 Bulk | Bulk | Active | Board Mount | Absolute | 580.15PSI (4000kPa) | Wheatstone Bridge | 6 mV ~ 95 mV (5V) | - | 1V ~ 5V | - | No Port | - | SMD (SMT) Tab | 36.26PSI (250kPa) | -40°C ~ 135°C | Die | Die | |||
0 In Stock Check Lead Time | 100 : £6.52430 Bulk | Bulk | Active | Board Mount | Absolute | 580.15PSI (4000kPa) | Wheatstone Bridge | 6 mV ~ 95 mV (5V) | - | 1V ~ 5V | - | No Port | - | SMD (SMT) Tab | 36.26PSI (250kPa) | -40°C ~ 135°C | Die | - | |||
0 In Stock Check Lead Time | 100 : £6.52430 Bulk | Bulk | Active | Board Mount | Vented Gauge | 362.59PSI (2500kPa) | Wheatstone Bridge | 0 mV ~ 120 mV (5V) | ±2% | 1V ~ 5V | - | No Port | - | SMD (SMT) Tab | 36.26PSI (250kPa) | -40°C ~ 135°C | Die | - | |||
0 In Stock Check Lead Time | 100 : £6.52430 Bulk | Bulk | Active | Board Mount | Absolute | 362.59PSI (2500kPa) | Wheatstone Bridge | 6 mV ~ 95 mV (5V) | ±2% | 1V ~ 5V | - | No Port | - | SMD (SMT) Tab | 36.26PSI (250kPa) | -40°C ~ 135°C | Die | - |