Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : £39.32000 Tray | Tray | Active | Board Mount | Absolute | 362.59PSI (2500kPa) | Wheatstone Bridge | 0 mV ~ 125 mV (5V) | ±2% | 10V | Male - M5 | Threaded | - | PC Pin | 543.89PSI (3750kPa) | -30°C ~ 85°C | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 | |||
0 In Stock Check Lead Time | 20 : £34.12450 Tray | Tray | Active | Board Mount | Absolute | 23.21PSI (160kPa) | Wheatstone Bridge | 0 mV ~ 112 mV (5V) | ±2% | 10V | Male - M5 | Threaded | - | PC Pin | 58.02PSI (400kPa) | -30°C ~ 85°C | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 | |||
0 In Stock | Active | Bulk | Active | Board Mount | Absolute | 36.26PSI (250kPa) | Wheatstone Bridge | 0 mV ~ 122.5 mV (5V) | ±2% | 10V | Male - M5 | Threaded | - | PC Pin | - | -30°C ~ 85°C | Through Hole | Cylinder | TO-39 | |||
0 In Stock | Active | Bulk | Active | Board Mount | Absolute | 232.06PSI (1600kPa) | Wheatstone Bridge | 0 mV ~ 124.8 mV (5V) | ±2% | 10V | Male - M5 | Threaded | - | PC Pin | - | -30°C ~ 85°C | Through Hole | Cylinder | TO-39 |