Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : £40.08000 Cut Tape (CT) 256 : £23.41055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential, Gauge | 0.04PSI ~ 0.36PSI (0.25kPa ~ 2.5kPa), 0.29PSI ~ 0.87PSI (2kPa ~ 6kPa) | I2C, SPI | 16 b | ±0.05% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 36.26PSI (250kPa) | 0°C ~ 50°C | Surface Mount | 11-SMD, No Lead, Top Port | - | |||
512 In Stock | 1 : £40.08000 Cut Tape (CT) 256 : £23.41055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential, Gauge | 0.04PSI ~ 0.36PSI (0.25kPa ~ 2.5kPa), 0.29PSI ~ 0.87PSI (2kPa ~ 6kPa) | I2C, SPI | 16 b | ±0.05% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Triple | Barbless | Temperature Compensated | SMD (SMT) Tab | 36.26PSI (250kPa) | -20°C ~ 85°C | Surface Mount | 11-SMD, No Lead, Top Port | - |