Pressure Sensors, Transducers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
B58622M3244B747
SENSOR 36.26PSID 1/8" 4.5V
EPCOS - TDK Electronics
3
In Stock
1 : £219.12000
Bulk
Bulk
Active
Differential
36.26PSI (250kPa)
Analog Voltage
0.5 V ~ 4.5 V
±1.5%
4.5V ~ 5.5V
Female - 1/8" (3.18mm) BSPP, Dual
Threaded
Temperature Compensated
Connector
72.52PSI (500kPa)
-20°C ~ 140°C (TA)
Module
-
2
In Stock
1 : £219.12000
Bulk
Bulk
Active
Differential
7.25PSI (50kPa)
Analog Voltage
0.5 V ~ 4.5 V
±2.5%
4.5V ~ 5.5V
Female - 1/8" (3.18mm) BSPP, Dual
Threaded
Temperature Compensated
Connector
29.01PSI (200kPa)
-20°C ~ 140°C (TA)
Module
-
B58622M3244B747
SENSOR 145.04PSID 1/8" 4.5V
EPCOS - TDK Electronics
2
In Stock
1 : £219.12000
Bulk
Bulk
Active
Differential
145.04PSI (1000kPa)
Analog Voltage
0.5 V ~ 4.5 V
±1.5%
4.5V ~ 5.5V
Female - 1/8" (3.18mm) BSPP, Dual
Threaded
Temperature Compensated
Connector
290.08PSI (2000kPa)
-20°C ~ 140°C (TA)
Module
-
2
In Stock
1 : £219.12000
Bulk
Bulk
Active
Differential
14.5PSI (100kPa)
Analog Voltage
0.5 V ~ 4.5 V
±2%
4.5V ~ 5.5V
Female - 1/8" (3.18mm) BSPP, Dual
Threaded
Temperature Compensated
Connector
36.26PSI (250kPa)
-20°C ~ 140°C (TA)
Module
-
B58622M3244B747
SENSOR 72.52PSID 1/8" 4.5V
EPCOS - TDK Electronics
2
In Stock
1 : £219.12000
Bulk
Bulk
Active
Differential
72.52PSI (500kPa)
Analog Voltage
0.5 V ~ 4.5 V
±1.5%
4.5V ~ 5.5V
Female - 1/8" (3.18mm) BSPP, Dual
Threaded
Temperature Compensated
Connector
145.04PSI (1000kPa)
-20°C ~ 140°C (TA)
Module
-
Showing
of 5

About Pressure Sensors


A pressure sensor is a device that detects, measures, and converts pressure—usually of gases or liquids—into an electrical signal that can be monitored, displayed, or used for control. These sensors play a vital role in systems that rely on accurate pressure measurement, from industrial automation and hydraulic control to medical devices, HVAC systems, and consumer electronics.

There are several key types of pressure sensors, each suited for specific applications. Gauge pressure sensors measure pressure relative to atmospheric pressure, while absolute pressure sensors measure against a perfect vacuum. Differential pressure sensors measure the difference between two pressure points, and are widely used in filtration, airflow, and level measurement.

When selecting a pressure sensor, important factors include the pressure range (from vacuum to high pressure), output type (analog voltage, current loop, or digital), measurement accuracy, response time, and media compatibility (e.g., liquids, gases, corrosive fluids). Some sensors are designed for barometric or atmospheric monitoring, while others are tailored to pneumatic, hydraulic, or industrial process environments. High-end models may include temperature compensation, vibration resistance, and long-term stability for reliable operation in demanding applications. Whether you’re monitoring tire pressure, managing a hydraulic system, or designing an IoT device, the right pressure sensor offers precision, durability, and the confidence to keep systems running safely and efficiently.