Pressure Sensors, Transducers

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ADP12xx
SENSOR 71.11PSIG 0.12" 0.1V
Panasonic Industry
98
In Stock
1 : £22.09000
Box
Box
Obsolete
Board Mount
Vented Gauge
71.11PSI (490.3kPa)
Wheatstone Bridge
0 mV ~ 100 mV
±0.5%
5V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
142.22PSI (980.57kPa)
-20°C ~ 100°C
Through Hole
6-DIP Module
-
PF Series
SENSOR 7.11PSIG 0.12" 0.1V
Panasonic Industry
0
In Stock
100 : £7.14280
Box
Box
Obsolete
Board Mount
Vented Gauge
7.11PSI (49kPa)
Wheatstone Bridge
0 mV ~ 100 mV
±0.3%
5V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
14.21PSI (98kPa)
-20°C ~ 100°C
Through Hole
6-DIP Module
-
PF Series
SENSOR 7.11PSIG 0.12" 0.1V 6DIP
Panasonic Industry
0
In Stock
100 : £9.48290
Tray
Tray
Obsolete
Board Mount
Gauge
7.11PSI (49kPa)
Wheatstone Bridge
0 mV ~ 100 mV
-
-
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
14.21PSI (98kPa)
-20°C ~ 100°C
Through Hole
6-DIP
6-DIP
PF Series
SENSOR 7.11PSIG 0.12" 0.1V 6DIP
Panasonic Industry
0
In Stock
100 : £9.48290
Tray
Tray
Obsolete
Board Mount
Gauge
7.11PSI (49kPa)
Wheatstone Bridge
0 mV ~ 100 mV
-
-
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
14.21PSI (98kPa)
-20°C ~ 100°C
Through Hole
6-DIP
6-DIP
PF Series
SENSOR 4.97PSIG 0.12" 0.1V
Panasonic Industry
0
In Stock
100 : £9.57120
Box
Box
Obsolete
Board Mount
Vented Gauge
4.97PSI (34.3kPa)
Wheatstone Bridge
0 mV ~ 100 mV
±0.3%
5V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
9.95PSI (68.6kPa)
-20°C ~ 100°C
Through Hole
6-DIP Module
-
ADP12xx
SENSOR 0.71PSIG 0.12" .04V
Panasonic Industry
0
In Stock
100 : £9.57120
Box
Box
Obsolete
Board Mount
Vented Gauge
0.71PSI (4.9kPa)
Wheatstone Bridge
0 mV ~ 40 mV
±0.7%
5V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
1.42PSI (9.8kPa)
-20°C ~ 100°C
Through Hole
6-DIP Module
-
PF Series
SENSOR 0.71PSIG 0.12" .04V
Panasonic Industry
0
In Stock
Obsolete
Tube
Obsolete
Board Mount
Vented Gauge
0.71PSI (4.9kPa)
Wheatstone Bridge
0 mV ~ 40 mV
±0.7%
5V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
1.42PSI (9.8kPa)
-20°C ~ 100°C
Through Hole
6-DIP Module
-
PF Series
SENSOR 28.44PSIG 0.12" 0.1V
Panasonic Industry
0
In Stock
Obsolete
Box
Obsolete
Board Mount
Vented Gauge
28.44PSI (196.1kPa)
Wheatstone Bridge
0 mV ~ 100 mV
±0.3%
5V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
56.88PSI (392.2kPa)
-20°C ~ 100°C
Through Hole
6-DIP Module
-
PF Series
SENSOR 71.11PSIG 0.12" 0.1V
Panasonic Industry
0
In Stock
Obsolete
Box
Obsolete
Board Mount
Vented Gauge
71.11PSI (490.3kPa)
Wheatstone Bridge
0 mV ~ 100 mV
±0.5%
5V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
142.22PSI (980.57kPa)
-20°C ~ 100°C
Through Hole
6-DIP Module
-
PF Series
SENSOR 142.24PSIG 0.12" 0.1V
Panasonic Industry
0
In Stock
Obsolete
Box
Obsolete
Board Mount
Vented Gauge
142.24PSI (980.7kPa)
Wheatstone Bridge
0 mV ~ 100 mV
±0.6%
5V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
213.36PSI (1471.05kPa)
-20°C ~ 100°C
Through Hole
6-DIP Module
-
ADP12xx
SENSOR 4.97PSIG 0.12" 0.1V
Panasonic Industry
0
In Stock
Obsolete
Box
Obsolete
Board Mount
Vented Gauge
4.97PSI (34.3kPa)
Wheatstone Bridge
0 mV ~ 100 mV
±0.3%
5V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
9.95PSI (68.6kPa)
-20°C ~ 100°C
Through Hole
6-DIP Module
-
ADP12xx
SENSOR 7.11PSIG 0.12" 0.1V
Panasonic Industry
0
In Stock
Obsolete
Box
Obsolete
Board Mount
Vented Gauge
7.11PSI (49kPa)
Wheatstone Bridge
0 mV ~ 100 mV
±0.3%
5V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
14.21PSI (98kPa)
-20°C ~ 100°C
Through Hole
6-DIP Module
-
PF Series
SENSOR 14.23PSIG 0.12" 0.1V
Panasonic Industry
0
In Stock
Obsolete
Box
Obsolete
Board Mount
Vented Gauge
14.23PSI (98.1kPa)
Wheatstone Bridge
0 mV ~ 100 mV
±0.3%
5V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
28.46PSI (196.22kPa)
-20°C ~ 100°C
Through Hole
6-DIP Module
-
PF Series
SENSOR 120.9PSIG 0.12" 0.1V
Panasonic Industry
0
In Stock
Obsolete
Box
Obsolete
Board Mount
Vented Gauge
120.9PSI (833.6kPa)
Wheatstone Bridge
0 mV ~ 100 mV
±0.6%
5V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
181.36PSI (1250.4kPa)
-20°C ~ 100°C
Through Hole
6-DIP Module
-
PF Series
SENSOR 7.11PSIG 0.12" 0.1V 6DIP
Panasonic Industry
0
In Stock
Obsolete
Tray
Obsolete
Board Mount
Gauge
7.11PSI (49kPa)
Wheatstone Bridge
0 mV ~ 100 mV
-
-
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
PC Pin
14.21PSI (98kPa)
-20°C ~ 100°C
Through Hole
6-DIP
6-DIP
Showing
of 15

About Pressure Sensors


A pressure sensor is a device that detects, measures, and converts pressure—usually of gases or liquids—into an electrical signal that can be monitored, displayed, or used for control. These sensors play a vital role in systems that rely on accurate pressure measurement, from industrial automation and hydraulic control to medical devices, HVAC systems, and consumer electronics.

There are several key types of pressure sensors, each suited for specific applications. Gauge pressure sensors measure pressure relative to atmospheric pressure, while absolute pressure sensors measure against a perfect vacuum. Differential pressure sensors measure the difference between two pressure points, and are widely used in filtration, airflow, and level measurement.

When selecting a pressure sensor, important factors include the pressure range (from vacuum to high pressure), output type (analog voltage, current loop, or digital), measurement accuracy, response time, and media compatibility (e.g., liquids, gases, corrosive fluids). Some sensors are designed for barometric or atmospheric monitoring, while others are tailored to pneumatic, hydraulic, or industrial process environments. High-end models may include temperature compensation, vibration resistance, and long-term stability for reliable operation in demanding applications. Whether you’re monitoring tire pressure, managing a hydraulic system, or designing an IoT device, the right pressure sensor offers precision, durability, and the confidence to keep systems running safely and efficiently.