Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
625 In Stock | 1 : £55.77000 Tube | Tube | Active | Board Mount | Differential | 15PSI (103.42kPa) | Wheatstone Bridge | 0 mV ~ 225 mV (10V) | ±0.3% | 2.5V ~ 12V | Male - 0.07" (1.88mm) Tube, Dual | Barbless | - | Gull Wing | 45PSI (310.26kPa) | -40°C ~ 85°C | Surface Mount | 4-SMD Module | - | |||
176 In Stock | 1 : £53.60000 Bulk | Bulk | Active | Board Mount | Differential | 1PSI (6.89kPa) | Wheatstone Bridge | 0 mV ~ 45 mV (10V) | ±0.4% | 2.5V ~ 12V | Male - 0.07" (1.88mm) Tube, Dual | Barbless | - | Gull Wing | 20PSI (137.9kPa) | -40°C ~ 85°C | Surface Mount | 4-SMD Module | - | |||
35 In Stock | 1 : £18.44000 Tube | Tube | Active | Board Mount | Differential | 5PSI (34.47kPa) | Wheatstone Bridge | 0 mV ~ 115 mV (10V) | ±0.2% | 2.5V ~ 12V | Male - 0.07" (1.88mm) Tube, Dual | Barbless | - | Gull Wing | 20PSI (137.9kPa) | -40°C ~ 85°C | Surface Mount | 4-SMD Module | - | |||
0 In Stock Check Lead Time | Active | Bulk | Active | - | Differential | 1PSI (6.89kPa) | Wheatstone Bridge | 0 mV ~ 45 mV (10V) | ±0.4% | 2.5V ~ 12V | Male - 0.07" (1.88mm) Tube, Dual | Barbless | - | Gull Wing | 20PSI (137.9kPa) | -40°C ~ 85°C | Surface Mount | 4-SMD Module | - |