Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,678 In Stock | 1 : £1.97000 Cut Tape (CT) 10,000 : £1.16861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Board Mount | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C | - | - | 1.8V | - | No Port | - | SMD (SMT) Tab | - | -40°C ~ 85°C | - | - | Surface Mount | 8-VFLGA | 8-LGA (2x2.5) | ||
8,554 In Stock | 1 : £2.08000 Cut Tape (CT) 10,000 : £1.23561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Board Mount | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C | - | - | 1.8V | - | No Port | - | SMD (SMT) Tab | - | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | ||
126 In Stock | 1 : £42.99000 Tray | Tray | Active | Board Mount | Vented Gauge | 362.59PSI (2500kPa) | Wheatstone Bridge | 0 mV ~ 120 mV (5V) | ±2% | 10V | Male - M5 | Threaded | - | PC Pin | 543.89PSI (3750kPa) | -30°C ~ 85°C | - | - | Through Hole | 8-DIP Module | - | |||
37,435 In Stock | 1 : £3.41000 Cut Tape (CT) 3,000 : £2.19925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C | - | ±0.015PSI (±0.1kPa) | 1.71V ~ 1.89V | - | No Port | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 10-SMD Module | 10-SMD | ||
43 In Stock | 1 : £38.38000 Tray | Tray | Active | Board Mount | Absolute | 362.59PSI (2500kPa) | Wheatstone Bridge | 0 mV ~ 125 mV (5V) | ±2% | 10V | Male - M5 | Threaded | - | PC Pin | 543.89PSI (3750kPa) | -30°C ~ 85°C | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 | |||
164 In Stock | 1 : £1.97000 Cut Tape (CT) 10,000 : £1.16861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Board Mount | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C | - | - | 1.8V | - | No Port | - | SMD (SMT) Tab | - | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | ||
199 In Stock | 1 : £8.39000 Bulk | Bulk | Active | Board Mount | Absolute | 145.04PSI (1000kPa) | Wheatstone Bridge | 0 mV ~ 120 mV (5V) | ±2% | 1V ~ 5V | - | No Port | - | SMD (SMT) Tab | 36.26PSI (250kPa) | -40°C ~ 135°C | - | - | - | Die | Die | |||
338 In Stock | 169 : £8.46118 Tray | Tray | Active | - | Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0mV ~ 10mV | ±1% | 1V ~ 5V | - | No Port | - | - | 36.26PSI (250kPa) | -40°C ~ 150°C (TA) | - | - | - | Die | Die | |||
34,638 In Stock | 11,682 : £0.63945 Bulk | Bulk | Active | - | Absolute | 17.4PSI (120kPa) | Wheatstone Bridge | 0 mV ~ 15 mV (5V) | ±0.1% | 1V ~ 6V | - | No Port | - | SMD (SMT) Tab | 43.51PSI (300kPa) | -40°C ~ 135°C | - | - | - | Die | Die | |||
4,400 In Stock | 400 : £1.13865 Bulk | Bulk | Active | Industrial Automation | Absolute | 101.53PSI (700kPa) | Analog Voltage | -30 mV ~ 30 mV | ±0.3% | 1V ~ 6V | - | No Port | - | - | 507.63PSI (3500kPa) | -40°C ~ 150°C | - | - | Surface Mount | Die | Die | |||
4,400 In Stock | 400 : £1.13865 Bulk | Bulk | Active | Industrial Automation | Absolute | 36.26PSI (250kPa) | Analog Voltage | -30 mV ~ 30 mV | ±0.3% | 1V ~ 6V | - | No Port | - | - | 181.36PSI (1250.4kPa) | -40°C ~ 150°C | - | - | Surface Mount | Die | Die | |||
2,000 In Stock | 1 : £1.54000 Tray | Tray | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Die | Die | |||
1,163 In Stock | 1 : £2.13000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Board Mount | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C, I3C, SPI | 20 b | ±0.003PSI (±0.02kPa) | 1.62V ~ 1.98V, 2.97V ~ 3.63V | - | No Port | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 10-VFLGA | 10-LGA (2x2) | ||
17 In Stock | 1 : £61.38000 Bulk | - | Bulk | Active | Board Mount | Differential, Gauge | 101.53PSI (700kPa) | I2C | 14 b | ±0.35% | 2.7V ~ 5.5V | Male - 0.2" (5mm) Tube, Dual | Barbed | Temperature Compensated | - | 203.05PSI (1400kPa) | -20°C ~ 70°C (TA) | - | - | - | Module | - | ||
3 In Stock | 1 : £213.91000 Bulk | Bulk | Active | - | Differential | 36.26PSI (250kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1.5% | 4.5V ~ 5.5V | Female - 1/8" (3.18mm) BSPP, Dual | Threaded | Temperature Compensated | Connector | 72.52PSI (500kPa) | -20°C ~ 140°C (TA) | - | - | - | Module | - | |||
2 In Stock | 1 : £213.91000 Bulk | Bulk | Active | - | Differential | 7.25PSI (50kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±2.5% | 4.5V ~ 5.5V | Female - 1/8" (3.18mm) BSPP, Dual | Threaded | Temperature Compensated | Connector | 29.01PSI (200kPa) | -20°C ~ 140°C (TA) | - | - | - | Module | - | |||
2 In Stock | 1 : £213.91000 Bulk | Bulk | Active | - | Differential | 145.04PSI (1000kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1.5% | 4.5V ~ 5.5V | Female - 1/8" (3.18mm) BSPP, Dual | Threaded | Temperature Compensated | Connector | 290.08PSI (2000kPa) | -20°C ~ 140°C (TA) | - | - | - | Module | - | |||
2 In Stock | 1 : £213.91000 Bulk | Bulk | Active | - | Differential | 14.5PSI (100kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±2% | 4.5V ~ 5.5V | Female - 1/8" (3.18mm) BSPP, Dual | Threaded | Temperature Compensated | Connector | 36.26PSI (250kPa) | -20°C ~ 140°C (TA) | - | - | - | Module | - | |||
2 In Stock | 1 : £213.91000 Bulk | Bulk | Active | - | Differential | 72.52PSI (500kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1.5% | 4.5V ~ 5.5V | Female - 1/8" (3.18mm) BSPP, Dual | Threaded | Temperature Compensated | Connector | 145.04PSI (1000kPa) | -20°C ~ 140°C (TA) | - | - | - | Module | - | |||
90 In Stock | 1 : £8.39000 Bulk | Bulk | Active | Board Mount | Absolute | 23.21PSI (160kPa) | Wheatstone Bridge | 0 mV ~ 112 mV (5V) | ±2% | 1V ~ 5V | - | No Port | - | SMD (SMT) Tab | 36.26PSI (250kPa) | -40°C ~ 135°C | - | - | - | Die | Die | |||
4 In Stock | 1 : £66.06000 Bulk | - | Bulk | Active | Board Mount | Differential, Gauge | 1.45PSI (10kPa) | I2C | 14 b | ±0.45% | 2.7V ~ 5.5V | Male - 0.2" (5mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 70°C (TA) | - | - | - | Module | - | ||
4 In Stock | 1 : £72.82000 Bulk | - | Bulk | Active | Board Mount | Differential, Gauge | 0.23PSI (1.6kPa) | I2C | 14 b | ±1.5% | 2.7V ~ 5.5V | Male - 0.2" (5mm) Tube, Dual | Barbed | Temperature Compensated | - | 2.32PSI (16kPa) | -20°C ~ 70°C (TA) | - | - | - | Module | - | ||
20 In Stock | 1 : £38.38000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : £2.13000 Cut Tape (CT) 10,000 : £1.27380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Board Mount | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C | - | - | 1.8V | - | No Port | - | SMD (SMT) Tab | - | -40°C ~ 85°C | - | - | Surface Mount | 8-VFLGA | 8-LGA (2x2.5) | ||
0 In Stock Check Lead Time | 1 : £51.57000 Bag | - | Bag | Active | - | Differential/Vented Gauge | 101.53PSI (700kPa) | SPI | 14 b | - | 2.7V ~ 5.5V | - | - | Temperature Compensated | Connector | 203.05PSI (1400kPa) | -20°C ~ 70°C (TA) | - | - | - | Module | - |